TOSHIBA TLP2105(TP,F)
| Manufacturer | |
| MPN | TLP2105(TP,F) |
| LCSC Part # | C2880451 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 25mA 5V 1.65V 4.5V~20V DC SO-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SO-8 | |
| Power Dissipation | 75mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 250ns | |
| High Level Delay Time | 250ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.65V | |
| Voltage - Supply | 4.5V~20V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 2 | |
| Input threshold current | 1.6mA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Toshiba TLP2105 combines a high-output infrared LED with a high-gain, high-speed photodetector. It integrates two circuits in a single SO8 package to reduce mounting area. The detector features a totem-pole output stage with both current source and current sink capability. The TLP2105 incorporates an internal Faraday shield, ensuring a common-mode transient immunity of ±10kV/μs. The TLP2105 offers a buffered output, with an inverting output version TLP2108 also available.
Features
AI Translation
- Buffer logic type (totem-pole output)
- Supply voltage: 4.5 to 20V
- Threshold input current: 1.6mA (max)
- Propagation delay time (tpLH/tpHL): 250ns (max)
- Common-mode transient immunity: ±10kV/μs (min)
- Operating temperature range: -40 to 100°C
- Isolation voltage: 2500V/rms (min)
- Safety standards — UL recognized: UL 1577, file no. E67349; cUL recognized: CSA Component Acceptance Service no. 5A, file no. E67349; VDE recognized: EN 60747-5-5
Applications
AI Translation
Programmable Logic Controller (PLC), Battery Management System (BMS), Industrial Inverter
In-Stock: 3,452
3,452 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0529 | $ 2.05 |
| 10+ | $ 1.7281 | $ 17.28 |
| 30+ | $ 1.5267 | $ 45.80 |
| 100+ | $ 1.3188 | $ 131.88 |
| 500+ | $ 1.2246 | $ 612.30 |
| 1,000+ | $ 1.184 | $ 1184.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



