CBI 79L15U
| Manufacturer |
CBI
Asian Brands |
| Mfr. Part # | 79L15U |
| LCSC Part # | C2880155 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | IC REG LINEAR 15V 100mA SOT-89-3 |
| Description | 39dB@(120Hz) Negative Fixed 15V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | CBI | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
860 
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0876 | $ 0.44 |
50+ | $ 0.0705 | $ 3.53 |
150+ | $ 0.0619 | $ 9.29 |
1,000+ | $ 0.0497 | $ 49.70 |
2,000+ | $ 0.0445 | $ 89.00 |
5,000+ | $ 0.042 | $ 210.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$