LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2026H-2x14HF-N0 product image
  • X2026H-2x14HF-N0 thumbnail 1
  • X2026H-2x14HF-N0 thumbnail 2
  • X2026H-2x14HF-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2026H-2x14HF-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2026H-2x14HF-N0
LCSC Part #
C2879927
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 28POS 2mm DUAL ROW PHD
Datasheetpdf iconXKB Connection X2026H-2x14HF-N0
Custom CablesMOQ 1pc
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0708$ 0.71
100+$ 0.057$ 5.70
500+$ 0.0453$ 22.65
1,000+$ 0.0401$ 40.10
5,000+$ 0.0359$ 179.50
10,000+$ 0.0339$ 339.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Pitch2mm
Pins Structure2x14P
Reference SeriesPHD
Number of Rows2
Number of PINs Per Row14
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.