LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X9555H-2X10A-PT product image
  • X9555H-2X10A-PT thumbnail 1
  • X9555H-2X10A-PT thumbnail 2
  • X9555H-2X10A-PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X9555H-2X10A-PTRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X9555H-2X10A-PT
LCSC Part #
C2879924
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.54mm DUAL ROW
Datasheetpdf iconXKB Connection X9555H-2X10A-PT
Custom CablesMOQ 1pc
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.131$ 0.66
50+$ 0.106$ 5.30
150+$ 0.0935$ 14.03
1,000+$ 0.0753$ 75.30
2,000+$ 0.0678$ 135.60
5,000+$ 0.064$ 320.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row10
Row Spacing2.54mm
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.