LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X2026H-2x12D-N0 product image
  • X2026H-2x12D-N0 thumbnail 1
  • X2026H-2x12D-N0 thumbnail 2
  • X2026H-2x12D-N0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X2026H-2x12D-N0RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X2026H-2x12D-N0
LCSC Part #
C2879909
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 24POS 2mm DUAL ROW
Datasheetpdf iconXKB Connection X2026H-2x12D-N0
Custom CablesMOQ 1pc
In-Stock: 2,370
2,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.117$ 0.1112$ 0.56
50+$ 0.0925$ 0.0879$ 4.40
150+$ 0.0803$ 0.0763$ 11.45
1,000+$ 0.0711$ 0.0676$ 67.60
2,000+$ 0.0637$ 0.0606$ 121.20
5,000+$ 0.06$ 0.0570$ 285.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x12P
Reference Series-
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing2mm
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.