TI TS5USBC400IYFPR
| Manufacturer | |
| Mfr. Part # | TS5USBC400IYFPR |
| LCSC Part # | C2879627 |
| Package | DSBGA-12 |
| Customer # | |
| Key Attributes | Dual 2:1 USB2.0 multiplexer/demultiplexer with overvoltage protection function |
| Description | 2.3V~5.5V DSBGA-12 Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | TI | |
| Package | DSBGA-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
766
766
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5209 | $ 0.52 |
10+ | $ 0.4655 | $ 4.66 |
30+ | $ 0.4386 | $ 13.16 |
100+ | $ 0.4117 | $ 41.17 |
500+ | $ 0.3943 | $ 197.15 |
1,000+ | $ 0.3863 | $ 386.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$