TI 66AK2G12ABY100
| Manufacturer | |
| MPN | 66AK2G12ABY100 |
| LCSC Part # | C2879429 |
| Packaging | FCBGA-625 |
| Customer # | |
| Key Attributes | High-performance multicore DSP+Arm - 1 Arm A15 core, 1 C66x DSP core |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Manufacturer | TI | |
| Packaging | FCBGA-625 | |
| Features | Hardware ECC check;Hardware parity check;Hardware CRC;True random number generator (TRNG);Built-in general-purpose timer | |
| CPU Core | Others | |
| Maximum Speed | 1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 69.7235 | $ 69.72 |
| 30+ | $ 67.3799 | $ 2021.40 |
Standard Packaging60/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

