onsemi NTMFWS1D5N08XT1G
| Manufacturer | |
| MPN | NTMFWS1D5N08XT1G |
| LCSC Part # | C28792964 |
| Packaging | DFN-6(5x6) |
| Customer # | |
| Key Attributes | 194W 80V 253A 3.6V 1.43mΩ@10V 1 N-channel N-Channel DFN-6(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-6(5x6) | |
| Output Capacitance(Coss) | 1.69nF | |
| Pd - Power Dissipation | 194W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 253A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.6V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 1.43mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.88nF | |
| Gate Charge(Qg) | 83nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8963 | $ 1.90 |
| 10+ | $ 1.5902 | $ 15.90 |
| 30+ | $ 1.4001 | $ 42.00 |
| 100+ | $ 1.2035 | $ 120.35 |
| 500+ | $ 1.1149 | $ 557.45 |
| 1,500+ | $ 1.0762 | $ 1614.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

