TI TPS543C20RVFR
| Manufacturer | |
| MPN | TPS543C20RVFR |
| LCSC Part # | C2879280 |
| Packaging | LQFN-CLIP-40-EP(5x7) |
| Customer # | |
| Key Attributes | 4VIn to 14VIn, 40A stackable synchronous buck converter with adaptive internal compensation |
| Description | Buck Switching Regulator IC Adjustable 0.6V~5.5V 1 Output 40A LQFN-CLIP-40-EP(5x7) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | LQFN-CLIP-40-EP(5x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
118
118
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 4.8549 | $ 4.85 |
10+ | $ 4.2046 | $ 42.05 |
30+ | $ 3.8057 | $ 114.17 |
100+ | $ 3.415 | $ 341.50 |
500+ | $ 3.235 | $ 1617.50 |
1,000+ | $ 3.1539 | $ 3153.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$