LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FW427IPMR product image
  • MSP430FW427IPMR thumbnail 1
  • MSP430FW427IPMR thumbnail 2
  • MSP430FW427IPMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FW427IPMRRoHS

Manufacturer
MPN
MSP430FW427IPMR
LCSC Part #
C2879257
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
MSP430FW42x Mixed-Signal Microcontroller
Datasheetpdf iconTI MSP430FW427IPMR
In-Stock: 1,015
1,015 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2979$ 4.30
10+$ 4.1078$ 41.08
30+$ 3.6512$ 109.54
100+$ 3.5554$ 355.54
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-64(10x10)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size32KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O48

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MSP430FW42x series are microcontroller configurations with two built-in 16-bit timers, a comparator, 96 LCD segment drive capability, a scan interface, and 48 I/O pins. Typical applications include sensor systems that capture analog signals, convert them to digital values, and process the data and transmit them to a host system. The comparator and timers make the configurations ideal for gas, heat, and water meters, industrial meters, counter applications, and hand-held meters.

Features

AI Translation
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low-Power Consumption:
    • Active Mode: 200 µA at 1 MHz, 2.2 V
    • Standby Mode: 0.7 µA
    • Off Mode (RAM Retention): 0.1 µA
  • Five Power-Saving Modes
  • Wake Up From Standby Mode in Less Than 6 µs
  • Frequency-Locked Loop, FLL+
  • 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
  • Scan Interface for Background Water, Heat, and Gas Volume Measurement
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer_A With Five Capture/Compare Registers
  • Integrated LCD Driver for Up to 96 Segments
  • On-Chip Comparator
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Programmable Code Protection by Security Fuse
  • Brownout Detector
  • Supply Voltage Supervisor and Monitor With Programmable Level Detection
  • Bootstrap Loader (BSL) in Flash Devices
  • Available in 64-Pin Quad Flat Pack (QFP)

Applications

AI Translation
  • Analog Sensor Systems
  • Digital Sensor Systems
  • Gas, Heat, or Water Meters
  • Industrial Meters
  • Hand-Held Meters