TI TPS7A4001MDGNREP
| Manufacturer | |
| MPN | TPS7A4001MDGNREP |
| LCSC Part # | C2879158 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | Enhanced product, 100V input voltage, 50mA single output low-dropout voltage regular |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 1.161V~90V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 100V | |
| Output Current | 50mA | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.6379 | $ 21.64 |
| 10+ | $ 20.6675 | $ 206.68 |
| 30+ | $ 18.9849 | $ 569.55 |
| 100+ | $ 17.518 | $ 1751.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | MSOP-8-EP | |
| Output Voltage | 1.161V~90V | |
| Number of Outputs | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 100V | |
| Output Current | 50mA | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2879158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



