TI LM3302N
| Manufacturer | |
| MPN | LM3302N |
| LCSC Part # | C2879102 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | Single Supply or Dual Supplies Wide Range of Supply Voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Type | Open Collector | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;CMOS;MOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 28V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 2V~28V | |
| Response Time (tr) | 1.3us;0.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consists of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 28 V and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
Features
- Single Supply or Dual Supplies
- Wide Range of Supply Voltage: 2 V to 28 V
- Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA Typ
- Low Input Bias Current: 25 nA Typ
- Low Input Offset Current: 3 nA Typ
- Low Input Offset Voltage: 3 mV Typ
- Common-Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: ±28 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8779 | $ 0.88 |
| 10+ | $ 0.7758 | $ 7.76 |
| 25+ | $ 0.6803 | $ 17.01 |
| 100+ | $ 0.609 | $ 60.90 |
| 500+ | $ 0.5799 | $ 289.95 |
| 1,000+ | $ 0.5653 | $ 565.30 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Output Type | Open Collector | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;CMOS;MOS | |
| Propagation Delay Time | 1.3us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 28V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 3nA | |
| Single Supply | 2V~28V | |
| Response Time (tr) | 1.3us;0.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device consists of four independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies also is possible as long as the difference between the two supplies is 2 V to 28 V and VCC is at least 1.5 V more positive than the input common-mode voltage. Current drain is independent of the supply voltage. The outputs can be connected to other open-collector outputs to achieve wired-AND relationships.
Features
- Single Supply or Dual Supplies
- Wide Range of Supply Voltage: 2 V to 28 V
- Low Supply-Current Drain Independent of Supply Voltage: 0.8 mA Typ
- Low Input Bias Current: 25 nA Typ
- Low Input Offset Current: 3 nA Typ
- Low Input Offset Voltage: 3 mV Typ
- Common-Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to Maximum-Rated Supply Voltage: ±28 V
- Low Output Saturation Voltage
- Output Compatible With TTL, MOS, and CMOS
C2879102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



