TI SN74AHCT595N
| Manufacturer | |
| MPN | SN74AHCT595N |
| LCSC Part # | C2879063 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 25mA 11.4ns@5V,50pF Serial-to-Serial or Parallel PDIP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 74AHCT | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 11.4ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Network Switches
- Power Infrastructures
- PCs and Notebooks
- LED Displays
- Servers
In-Stock: 91
91 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.204 | $ 1.20 |
| 10+ | $ 1.0656 | $ 10.66 |
| 25+ | $ 0.9352 | $ 23.38 |
| 100+ | $ 0.837 | $ 83.70 |
| 500+ | $ 0.7968 | $ 398.40 |
| 1,000+ | $ 0.7775 | $ 777.50 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 74AHCT | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 11.4ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Network Switches
- Power Infrastructures
- PCs and Notebooks
- LED Displays
- Servers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



