TI LMC6482IN/NOPB
| Manufacturer | |
| MPN | LMC6482IN/NOPB |
| LCSC Part # | C2878968 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | CMOS dual rail-to-rail input and output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1.3V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | ESD protection;Reverse-phase input protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.02pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~15.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC6482 and LMC6484 (LMC648x) devices provide a common-mode range that extends to both supply rails. These devices not only offer rail-to-rail performance, but also deliver superior accuracy through high CMRR, setting them apart among rail-to-rail input amplifiers. They are well suited for systems requiring large input signal ranges, such as data acquisition. The LMC648x also serves as an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC272, TLC274, TLC277, and TLC279. The rail-to-rail output swing of the LMC648x provides maximum dynamic signal range in low-voltage and single-supply systems. Rail-to-rail output swing is guaranteed for device loads as low as 600Ω. The LMC648x is particularly well suited for battery-powered systems due to its specified low-voltage and low-power dissipation characteristics. LMC648x devices are available in PDIP, SOIC, and VSSOP packages.
Features
- Rail-to-rail input common-mode voltage range (rated temperature range)
- Rail-to-rail output swing (within 20mV of supply rails, 100kΩ load)
- Rated performance at 3V, 5V, and 15V
- Excellent CMRR and PSRR: 82dB
- Ultra-low input current: 20A
- Compatible with 2kΩ and 600Ω loads
- Improved drop-in replacement for TLC272, TLC277
Applications
- Data Acquisition (DAQ)
- Currency Counting Machine
- Oscilloscope (DSO)
- Data Center Interconnect (Metro)
- Macro Remote Radio Unit (RRU)
- Multi-parameter Patient Monitor
- Commercial Communication Power Rectifier
- Train Control and Management
- Process Analysis (pH, Gas, Concentration, Force and Humidity)
- Three-phase UPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.2153 | $ 6.22 |
| 10+ | $ 6.0691 | $ 60.69 |
| 40+ | $ 5.9716 | $ 238.86 |
| 80+ | $ 5.8725 | $ 469.80 |
Standard Packaging40/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | PDIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 1.3V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | ESD protection;Reverse-phase input protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.02pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~15.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC6482 and LMC6484 (LMC648x) devices provide a common-mode range that extends to both supply rails. These devices not only offer rail-to-rail performance, but also deliver superior accuracy through high CMRR, setting them apart among rail-to-rail input amplifiers. They are well suited for systems requiring large input signal ranges, such as data acquisition. The LMC648x also serves as an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC272, TLC274, TLC277, and TLC279. The rail-to-rail output swing of the LMC648x provides maximum dynamic signal range in low-voltage and single-supply systems. Rail-to-rail output swing is guaranteed for device loads as low as 600Ω. The LMC648x is particularly well suited for battery-powered systems due to its specified low-voltage and low-power dissipation characteristics. LMC648x devices are available in PDIP, SOIC, and VSSOP packages.
Features
- Rail-to-rail input common-mode voltage range (rated temperature range)
- Rail-to-rail output swing (within 20mV of supply rails, 100kΩ load)
- Rated performance at 3V, 5V, and 15V
- Excellent CMRR and PSRR: 82dB
- Ultra-low input current: 20A
- Compatible with 2kΩ and 600Ω loads
- Improved drop-in replacement for TLC272, TLC277
Applications
- Data Acquisition (DAQ)
- Currency Counting Machine
- Oscilloscope (DSO)
- Data Center Interconnect (Metro)
- Macro Remote Radio Unit (RRU)
- Multi-parameter Patient Monitor
- Commercial Communication Power Rectifier
- Train Control and Management
- Process Analysis (pH, Gas, Concentration, Force and Humidity)
- Three-phase UPS
C2878968 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

