TI TPSM84209RKHR
| Manufacturer | |
| MPN | TPSM84209RKHR |
| LCSC Part # | C2878926 |
| Packaging | QFN-9-FOD(4x4.5)cm |
| Customer # | |
| Key Attributes | Power module with 4.5V to 28V input, 1.2V to 6V output, and 2.5A current |
| Description | Buck Switching Regulator IC Adjustable 1.2V~6V 1 Output 2.5A QFN-9-FOD(4x4.5)cm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | QFN-9-FOD(4x4.5)cm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,520
8,520
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.9333 | $ 2.93 |
10+ | $ 2.4971 | $ 24.97 |
30+ | $ 2.2393 | $ 67.18 |
100+ | $ 1.9766 | $ 197.66 |
500+ | $ 1.8567 | $ 928.35 |
1,000+ | $ 1.8015 | $ 1801.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$