TI SN74AUC1G00DCKR
| Manufacturer | |
| Mfr. Part # | SN74AUC1G00DCKR |
| LCSC Part # | C2878913 |
| Package | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-NAND Gate |
| Description | 10uA 2ns@2.5V,30pF 800mV~2.7V SC-70-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
875 
875
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1128 | $ 0.56 |
50+ | $ 0.1101 | $ 5.51 |
150+ | $ 0.1084 | $ 16.26 |
500+ | $ 0.1066 | $ 53.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$