LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC74ANSR product image
  • SN74LVC74ANSR thumbnail 1
  • SN74LVC74ANSR thumbnail 2
  • SN74LVC74ANSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC74ANSRRoHS

Manufacturer
MPN
SN74LVC74ANSR
LCSC Part #
C2878823
Packaging
SO-14-208mil
Customer #
Key Attributes
1.65V~3.6V 1 2 5.2ns@3.3V,50pF SO-14-208mil Flip Flops RoHS
Datasheetpdf iconTI SN74LVC74ANSR
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3744$ 0.37
10+$ 0.3646$ 3.65
30+$ 0.3582$ 10.75
100+$ 0.3517$ 35.17
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerTI
PackagingSO-14-208mil
Operating Temperature-40℃~+125℃
Voltage - Supply1.65V~3.6V
Number of Bits per Element1
Current - Output High(IOH)24mA
Number of Elements2
Current - Output Low(IOL)24mA
Quiescent Current10uA
Setup Time3ns
Hold Time1ns
Propagation Delay5.2ns@3.3V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SNx4LVC74A device conveniently integrates two positive-edge-triggered D-type flip-flops in a single package. The SN54LVC74A operates at VCC from 2.7V to 3.6V, and the SN74LVC74A operates at VCC from 1.65V to 3.6V.

Features

AI Translation
  • Operating voltage range: 1.65V to 3.6V
  • Input voltage up to 5.5V
  • tpd max 5.2ns at 3.3V
  • VOLP (output ground bounce) typical < 0.8V (VCC = 3.3V, TA = 25℃)
  • VOHV (output VOH undershoot) typical ≥ 2V (VCC = 3.3V, TA = 25℃)
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22 requirements
  • 2000V Human Body Model (A114-A)
  • 1000V Charged Device Model (C101)

Applications

AI Translation
  • Servers
  • Medical, Healthcare, and Fitness
  • Telecom Infrastructures
  • TVs, Set-Top Boxes, and Audio
  • Test and Measurement
  • Industrial Transport
  • Wireless Infrastructure
  • Enterprise Switching
  • Motor Drives Factory Automation and Control