LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL084HIDR product image
  • TL084HIDR thumbnail 1
  • TL084HIDR thumbnail 2
  • TL084HIDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TL084HIDRRoHS

Manufacturer
MPN
TL084HIDR
LCSC Part #
C2878714
Packaging
SOIC-14
Customer #
Key Attributes
FET-Input Operational Amplifiers
Datasheetpdf iconTI TL084HIDR
In-Stock: 5,590
5,590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2645$ 1.32
50+$ 0.2115$ 10.58
150+$ 0.1857$ 27.86
500+$ 0.1627$ 81.35
2,500+$ 0.1563$ 390.75
5,000+$ 0.1525$ 762.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of ChannelsFour channels
Vos - Input Offset Voltage1mV
Slew Rate20V/us
Input Offset Current(Ios)0.5pA
FeaturesShort-Circuit Protection;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)105dB
Ib - Input Bias Current120pA
Output Current26mA
Noise density(eN)18nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)40V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current937.5uA
Gain Bandwidth Product5.25MHz
Dual Supply-20V~-2.25V;2.25V~20V
Rail to Rail-
Single Supply4.5V~40V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TL08xH (TL081H, TL082H, and TL084H) family of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices. These devices provide outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply. High ESD (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full -40°C to 125°C enable the TL08xH devices to be used in the most rugged and demanding applications.

Features

AI Translation
  • High slew rate: 20 V/μs (TL08xH, typ)
  • Low offset voltage: 1 mV (TL08xH, typ)
  • Low offset voltage drift: 2 μV/°C
  • Low power consumption: 940 μA/ch (TL08xH, typ)
  • Wide common - mode and differential voltage ranges. Common - mode input voltage range includes VCC+
  • Low input bias and offset currents
  • Low noise: Vn = 18 nV/√Hz (typ) at f = 1 kHz
  • Output short - circuit protection
  • Low total harmonic distortion: 0.003% (typ)
  • Wide supply voltage: ±2.25 V to ±20 V, 4.5 V to 40 V

Applications

AI Translation
  • Solar energy: string and central inverter
  • Motor drives: AC and servo drive control and power stage modules
  • Single phase online UPS
  • Three phase UPS
  • Pro audio mixers
  • Battery test equipment