TI OPA1679IDR
| Manufacturer | |
| MPN | OPA1679IDR |
| LCSC Part # | C2878631 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | OPA167x Low-Distortion Audio Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Quiescent Current | 2.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0001% | |
| Speaker Channels | 4-Channel | |
| Voltage - Supply | 4.5V~36V;-18V~-2.25V;2.25V~18V | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The single-channel OPA1677, dual-channel OPA1678, and quad-channel OPA1679 (OPA167x) operational amplifiers offer higher system-level performance compared to traditional operational amplifiers commonly used in audio circuits. The OPA167x amplifiers achieve a low noise density of 4.5nV/√Hz and a low distortion of 0.0001% at 1kHz, thereby improving audio signal fidelity. These devices also provide a rail-to-rail output swing within 800mV across a 2kΩ load, increasing headroom and maximizing the dynamic range. To accommodate the power supply limitations of various types of audio products, the OPA167x operates with a supply current of only 2mA over a very wide supply voltage range of ±2.25V to ±18V (or 4.5V to 36V). These operational amplifiers are unity-gain stable and exhibit excellent dynamic behavior under various load conditions. Therefore, the OPA167x can be used in many audio circuits. The OPA167x amplifiers use fully independent internal circuitry to minimize crosstalk and are immune to inter-channel interactions even during overdrive or overload conditions.
Features
- Low noise: 4.5nV/√Hz at 1 kHz
- Low distortion: 0.0001% at 1kHz
- High open-loop gain: 114dB
- High common-mode rejection: 110dB
- Low quiescent current: 2mA per channel
- Low input bias current: 10pA (typical)
- Slew rate: 9 V/μs
- Wide gain bandwidth: 16 MHz (G = 1)
- Unity-gain stable
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
- Single, dual, and quad versions
- Available packages:
- Single: SOIC-8, SOT-23
- Dual: SOIC-8, Mini SON-8, VSSOP-8
- Quad: Mini QFN-16, SO-14, TSSOP-14
- Temperature range: -40°C to +85°C
Applications
- Professional microphones and wireless systems
- Professional audio mixers/control surfaces
- Guitar amplifiers and other instrument amplifiers
- A/V receivers
- Automotive external amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9946 | $ 0.99 |
| 10+ | $ 0.8171 | $ 8.17 |
| 30+ | $ 0.7292 | $ 21.88 |
| 100+ | $ 0.643 | $ 64.30 |
| 500+ | $ 0.5909 | $ 295.45 |
| 1,000+ | $ 0.5632 | $ 563.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Quiescent Current | 2.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.0001% | |
| Speaker Channels | 4-Channel | |
| Voltage - Supply | 4.5V~36V;-18V~-2.25V;2.25V~18V | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | - | |
| Class | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The single-channel OPA1677, dual-channel OPA1678, and quad-channel OPA1679 (OPA167x) operational amplifiers offer higher system-level performance compared to traditional operational amplifiers commonly used in audio circuits. The OPA167x amplifiers achieve a low noise density of 4.5nV/√Hz and a low distortion of 0.0001% at 1kHz, thereby improving audio signal fidelity. These devices also provide a rail-to-rail output swing within 800mV across a 2kΩ load, increasing headroom and maximizing the dynamic range. To accommodate the power supply limitations of various types of audio products, the OPA167x operates with a supply current of only 2mA over a very wide supply voltage range of ±2.25V to ±18V (or 4.5V to 36V). These operational amplifiers are unity-gain stable and exhibit excellent dynamic behavior under various load conditions. Therefore, the OPA167x can be used in many audio circuits. The OPA167x amplifiers use fully independent internal circuitry to minimize crosstalk and are immune to inter-channel interactions even during overdrive or overload conditions.
Features
- Low noise: 4.5nV/√Hz at 1 kHz
- Low distortion: 0.0001% at 1kHz
- High open-loop gain: 114dB
- High common-mode rejection: 110dB
- Low quiescent current: 2mA per channel
- Low input bias current: 10pA (typical)
- Slew rate: 9 V/μs
- Wide gain bandwidth: 16 MHz (G = 1)
- Unity-gain stable
- Rail-to-rail output
- Wide supply voltage range: ±2.25V to ±18V or 4.5V to 36V
- Single, dual, and quad versions
- Available packages:
- Single: SOIC-8, SOT-23
- Dual: SOIC-8, Mini SON-8, VSSOP-8
- Quad: Mini QFN-16, SO-14, TSSOP-14
- Temperature range: -40°C to +85°C
Applications
- Professional microphones and wireless systems
- Professional audio mixers/control surfaces
- Guitar amplifiers and other instrument amplifiers
- A/V receivers
- Automotive external amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



