TI UCC21540ADWR
| Manufacturer | |
| MPN | UCC21540ADWR |
| LCSC Part # | C2878545 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Reinforced Isolation Dual-Channel Gate Driver With 3.3-mm Channel-to-Channel Spacing Option |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Dead-time control | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 16ns | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Fall Time | 12ns | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Quiescent Current | 2000uA | |
| Propagation Delay(tpd) | 28ns;28ns | |
| Load Type | IGBT;MOSFET | |
| Input Logic Level - Low | 0.8V~1.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2154x is an isolated dual channel gate driver family designed with up to 4-A/6-A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. UCC2154x in DWK package also offers 3.3 mm minimum channel-to-channel spacing which facilitates higher bus voltage. The UCC2154x family can be configured as two lowside drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7-kVRMS isolation barrier, with a minimum of 100-V/ns common-mode transient immunity (CMTI). Protection features include: resistor programmable dead time, disable feature to shut down both outputs simultaneously, integrated de-glitch filter that rejects input transients shorter than 5ns, and negative voltage handling for up to –2V spikes for 200ns on input and output pins. All supplies have UVLO protection.
Features
- Wide body package options
- DW SOIC-16: pin-2-pin to UCC21520
- DWK SOIC-14: 3.3 mm Ch-2-Ch spacing
- Up to 4-A peak source and 6-A peak sink output
- Up to 18-V VDD output drive supply
- 5-V and 8-V VDD UVLO Options
- CMTI greater than 100 V/ns
- Switching parameters: 40-ns maximum propagation delay 5-ns maximum delay matching 5.5-ns maximum pulse-width distortion
- 35-µs maximum VDD power-up delay
- Resistor-programmable dead time
- TTL and CMOS compatible inputs
- Safety-related certifications:
- 8000-VPK reinforced isolation per DIN V VDE V 0884-11:2017-01
- 5700-VRMS isolation for 1 minute per UL 1577
- CQC certification per GB4943.1-2011
Applications
- Isolated AC-to-DC and DC-to-DC power supplies
- Server, telecom, IT and industrial infrastructures
- Motor drives and solar inverters
- Industrial transportation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8741 | $ 2.87 |
| 200+ | $ 1.2478 | $ 249.56 |
| 500+ | $ 1.2117 | $ 605.85 |
| 1,000+ | $ 1.1939 | $ 1193.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Features | Dead-time control | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Input Logic Level - High | 1.6V~2V | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 16ns | |
| Voltage - Supply | 3V~5.5V;6V~18V | |
| Fall Time | 12ns | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A | |
| Quiescent Current | 2000uA | |
| Propagation Delay(tpd) | 28ns;28ns | |
| Load Type | IGBT;MOSFET | |
| Input Logic Level - Low | 0.8V~1.25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UCC2154x is an isolated dual channel gate driver family designed with up to 4-A/6-A peak source/sink current to drive power MOSFET, IGBT, and GaN transistors. UCC2154x in DWK package also offers 3.3 mm minimum channel-to-channel spacing which facilitates higher bus voltage. The UCC2154x family can be configured as two lowside drivers, two high-side drivers, or a half-bridge driver. The input side is isolated from the two output drivers by a 5.7-kVRMS isolation barrier, with a minimum of 100-V/ns common-mode transient immunity (CMTI). Protection features include: resistor programmable dead time, disable feature to shut down both outputs simultaneously, integrated de-glitch filter that rejects input transients shorter than 5ns, and negative voltage handling for up to –2V spikes for 200ns on input and output pins. All supplies have UVLO protection.
Features
- Wide body package options
- DW SOIC-16: pin-2-pin to UCC21520
- DWK SOIC-14: 3.3 mm Ch-2-Ch spacing
- Up to 4-A peak source and 6-A peak sink output
- Up to 18-V VDD output drive supply
- 5-V and 8-V VDD UVLO Options
- CMTI greater than 100 V/ns
- Switching parameters: 40-ns maximum propagation delay 5-ns maximum delay matching 5.5-ns maximum pulse-width distortion
- 35-µs maximum VDD power-up delay
- Resistor-programmable dead time
- TTL and CMOS compatible inputs
- Safety-related certifications:
- 8000-VPK reinforced isolation per DIN V VDE V 0884-11:2017-01
- 5700-VRMS isolation for 1 minute per UL 1577
- CQC certification per GB4943.1-2011
Applications
- Isolated AC-to-DC and DC-to-DC power supplies
- Server, telecom, IT and industrial infrastructures
- Motor drives and solar inverters
- Industrial transportation
C2878545 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



