LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LV245ADWR product image
  • SN74LV245ADWR thumbnail 1
  • SN74LV245ADWR thumbnail 2
  • SN74LV245ADWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LV245ADWRRoHS

Manufacturer
MPN
SN74LV245ADWR
LCSC Part #
C2878468
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Octal bus transceiver with three-state outputs
Datasheetpdf iconTI SN74LV245ADWR
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8545$ 0.85
10+$ 0.835$ 8.35
30+$ 0.822$ 24.66
100+$ 0.8089$ 80.89
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-300mil
Current - Output High(IOH)16mA
Voltage - Supply2V~5.5V
Series74LV
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)16mA
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements1
FeaturesPower-off isolation;Output enable;Level shifting;Edge rate controllable
Quiescent Current20uA
Propagation Delay9ns@5.5V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These octal bus transceivers are designed to operate at VCC from 2V to 5.5V.

Features

AI Translation
  • 2V to 5.5V VCC operation
  • tpd maximum 6.5 ns at 5V
  • VOLP (output ground bounce) typical less than 0.8V (VCC = 3.3V, TA = 25℃)
  • VOHV (output VOH undershoot) typical greater than 2.3V (VCC = 3.3V, TA = 25℃)
  • Mixed-mode voltage operation on all ports
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
    • 2000V Human Body Model (A114-A)
    • 200V Machine Model (A115-A)
    • 1000V Charged Device Model (C101)

Applications

AI Translation
  • Servers
  • LED displays
  • Network switches
  • Telecom infrastructure
  • Motor drivers
  • I/O expanders