TI OPA2991IDR
| Manufacturer | |
| MPN | OPA2991IDR |
| LCSC Part # | C2878324 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 40-V rail-to-rail input/output, low offset voltage, low noise operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | -20V~-1.35V;1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OPAx991 series is a high-voltage (40V) general-purpose operational amplifier series. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±125μV typ.), low temperature drift (±0.3μV/°C typ.), low noise (10.5nV/√Hz and 1.8μVPP), and a 4.5MHz bandwidth.
Features
AI Translation
- Low offset voltage: ±125μV
- Low offset voltage drift: ±0.3μV/°C
- Low noise: 10.8nV/√Hz at 1 kHz
- High common-mode rejection: 130dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Wide bandwidth: 4.5MHz GBW
- High slew rate: 21V/µs
- High capacitive load drive: 1nF
- Multiplexer/comparator input support
- Amplifier operates with differential input up to the supply rail
- Amplifier usable open-loop or as a comparator
- Low quiescent current: 560μA per amplifier
- Wide supply voltage: ±1.35V to ±20V, 2.7V to 40V
- Robust EMIRR performance: EMI/RFI filters on input and supply pins
- Differential and common-mode input voltage range up to supply rails
Applications
AI Translation
- Low-power audio preamplifier
- Multiplexed data acquisition system
- Test and measurement equipment
- ADC driver amplifier
- SAR ADC reference buffer
- Programmable logic controller
- High-side and low-side current sensing
- High-voltage multiplexed data acquisition system
In-Stock: 926
926 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7655 | $ 1.77 |
| 10+ | $ 1.5724 | $ 15.72 |
| 30+ | $ 1.4377 | $ 43.13 |
| 100+ | $ 1.3128 | $ 131.28 |
| 500+ | $ 1.256 | $ 628.00 |
| 1,000+ | $ 1.2333 | $ 1233.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 125uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 75mA | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Quiescent Current | 560uA | |
| Gain Bandwidth Product | 4.5MHz | |
| Input Voltage Noise Density | 10.8nV/√Hz@1kHz | |
| Dual Supply | -20V~-1.35V;1.35V~20V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~40V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OPAx991 series is a high-voltage (40V) general-purpose operational amplifier series. These devices feature excellent DC accuracy and AC performance, including rail-to-rail input/output, low offset voltage (±125μV typ.), low temperature drift (±0.3μV/°C typ.), low noise (10.5nV/√Hz and 1.8μVPP), and a 4.5MHz bandwidth.
Features
AI Translation
- Low offset voltage: ±125μV
- Low offset voltage drift: ±0.3μV/°C
- Low noise: 10.8nV/√Hz at 1 kHz
- High common-mode rejection: 130dB
- Low bias current: ±10pA
- Rail-to-rail input and output
- Wide bandwidth: 4.5MHz GBW
- High slew rate: 21V/µs
- High capacitive load drive: 1nF
- Multiplexer/comparator input support
- Amplifier operates with differential input up to the supply rail
- Amplifier usable open-loop or as a comparator
- Low quiescent current: 560μA per amplifier
- Wide supply voltage: ±1.35V to ±20V, 2.7V to 40V
- Robust EMIRR performance: EMI/RFI filters on input and supply pins
- Differential and common-mode input voltage range up to supply rails
Applications
AI Translation
- Low-power audio preamplifier
- Multiplexed data acquisition system
- Test and measurement equipment
- ADC driver amplifier
- SAR ADC reference buffer
- Programmable logic controller
- High-side and low-side current sensing
- High-voltage multiplexed data acquisition system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



