TI LMH6654MAX/NOPB
| Manufacturer | |
| MPN | LMH6654MAX/NOPB |
| LCSC Part # | C2878292 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 34mV 200V/us 90dB 12uA 4.5mA 200MHz SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 34mV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 1uA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 12uA | |
| Output Current | 280mA | |
| Maximum Power Supply Range (Vdd-Vss) | 13.2V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 200MHz | |
| Input Voltage Noise Density | 4.5nV/√Hz@0.1MHz | |
| Dual Supply | 2.5V~6V;-6V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6654 and LMH6655 single and dual high speed voltage feedback amplifiers are designed to have unity-gain stable operation with a bandwidth of 250 MHz. They operate from ±2.5 V to ±6 V and each channel consumes only 4.5 mA. The amplifiers feature very low voltage noise and wide output swing to maximize signal-to-noise ratio, and possess a true single supply capability with input common mode voltage range extending 150 mV below negative rail and within 1.3 V of the positive rail. The high speed and low power combination of the LMH6654 and LMH6655 make these products an ideal choice for many portable, high speed applications where power is at a premium.
Features
- Voltage Feedback Architecture
- Unity Gain Bandwidth 250 MHz
- Supply Voltage Range ±2.5 V to ±6 V
- Slew Rate 200 V/μsec
- Supply Current 4.5 mA/channel
- Input Common Mode Voltage -5.15 V to +3.7 V
- Output Voltage Swing (RL = 100 Ω) -3.6 V to 3.4 V
- Input Voltage Noise 4.5 nV/√Hz
- Input Current Noise 1.7 pA/√Hz
- Settling Time to 0.01% 25 ns
Applications
- ADC Drivers
- Consumer Video
- Active Filters
- Pulse Delay Circuits
- xDSL Receiver Pre-amps
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6701 | $ 3.67 |
| 10+ | $ 3.2311 | $ 32.31 |
| 30+ | $ 3.0067 | $ 90.20 |
| 100+ | $ 2.7059 | $ 270.59 |
| 500+ | $ 2.5985 | $ 1299.25 |
| 1,000+ | $ 2.553 | $ 2553.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 34mV | |
| Slew Rate | 200V/us | |
| Input Offset Current(Ios) | 1uA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 12uA | |
| Output Current | 280mA | |
| Maximum Power Supply Range (Vdd-Vss) | 13.2V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 4.5mA | |
| Gain Bandwidth Product | 200MHz | |
| Input Voltage Noise Density | 4.5nV/√Hz@0.1MHz | |
| Dual Supply | 2.5V~6V;-6V~-2.5V | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH6654 and LMH6655 single and dual high speed voltage feedback amplifiers are designed to have unity-gain stable operation with a bandwidth of 250 MHz. They operate from ±2.5 V to ±6 V and each channel consumes only 4.5 mA. The amplifiers feature very low voltage noise and wide output swing to maximize signal-to-noise ratio, and possess a true single supply capability with input common mode voltage range extending 150 mV below negative rail and within 1.3 V of the positive rail. The high speed and low power combination of the LMH6654 and LMH6655 make these products an ideal choice for many portable, high speed applications where power is at a premium.
Features
- Voltage Feedback Architecture
- Unity Gain Bandwidth 250 MHz
- Supply Voltage Range ±2.5 V to ±6 V
- Slew Rate 200 V/μsec
- Supply Current 4.5 mA/channel
- Input Common Mode Voltage -5.15 V to +3.7 V
- Output Voltage Swing (RL = 100 Ω) -3.6 V to 3.4 V
- Input Voltage Noise 4.5 nV/√Hz
- Input Current Noise 1.7 pA/√Hz
- Settling Time to 0.01% 25 ns
Applications
- ADC Drivers
- Consumer Video
- Active Filters
- Pulse Delay Circuits
- xDSL Receiver Pre-amps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

