LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65HVD230MDREP product image
  • SN65HVD230MDREP thumbnail 1
  • SN65HVD230MDREP thumbnail 2
  • SN65HVD230MDREP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65HVD230MDREPRoHS

Manufacturer
MPN
SN65HVD230MDREP
LCSC Part #
C2878159
Packaging
SOIC-8
Customer #
Key Attributes
CAN Transceiver 3V~3.6V 1Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTI SN65HVD230MDREP
In-Stock: 237
237 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.2254$ 8.23
10+$ 7.3349$ 73.35
30+$ 6.7646$ 202.94
100+$ 6.2137$ 621.37
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
TypeCAN Transceiver
Voltage - Supply3V~3.6V
Data Rate1Mbps
Operating Temperature-55℃~+125℃
FeaturesLow-power mode;Wake-up function;ESD protection;Thermal shutdown protection;Bus fault protection;Hot-swap protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN65HVD230M controller area network (CAN) transceiver is designed for use with the TMS320Lx240x 3.3-V DSPs with CAN controllers, or with equivalent devices. They are intended for use in applications employing the CAN serial communication physical layer in accordance with the ISO 11898 standard. Each CAN transceiver is designed to provide differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1 Mbps. Designed for operation in especially-harsh environments, these devices feature cross-wire protection, loss-of-ground and overvoltage protection, overtemperature protection, as well as wide common-mode range. The transceiver interfaces the single-ended CAN controller with the differential CAN bus found in industrial, building automation, and automotive applications. It operates over a -2-V to 7-V common-mode range on the bus and it can withstand common-mode transients of ±25 V. On the SN65HVD230M, Rs (pin 8) provides three different modes of operation: high-speed, slope control, and low-power modes. The high-speed mode of operation is selected by connecting pin 8 to ground, allowing the transmitter output transistors to switch on and off as fast as possible with no limitation on the rise and fall slopes. The rise and fall slopes can be adjusted by connecting a resistor to ground at pin 8, since the slope is proportional to the pin’s output current. This slope control is implemented with external resistor values of 10 kΩ, to achieve a 15-V/μs slew rate, to 100 kΩ, to achieve a 2-V/μs slew rate. The circuit of the SN65HVD230M enters a low-current standby mode during which the driver is switched off and the receiver remains active if a high logic level is applied to Rs (pin 8). The DSP controller reverses this low-current standby mode when a dominant state (bus differential voltage >900 mV typical) occurs on the bus. The Vref (pin 5 on the SN65HVD230M) is available as a VCC/2 voltage reference.

Features

AI Translation
  • Controlled Baseline − One Assembly/Test Site, One Fabrication Site
  • Extended Temperature Performance of -55°C to 125°C
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree
  • Operates With a 3.3-V Supply
  • Low Power Replacement for the PCA82C250 Footprint
  • Bus/Pin ESD Protection Exceeds 15-kV HBM
  • Controlled Driver Output Transition Times for Improved Signal Quality on the SN65HVD230M
  • Unpowered Node Does Not Disturb the Bus
  • Compatible With the Requirements of the ISO 11898 Standard
  • Low-Current SN65HVD230M Standby Mode 370 μA Typical
  • Designed for Signaling Rates Up To 1 Megabit/Second (Mbps)
  • Thermal Shutdown Protection
  • Open-Circuit Fail-Safe Design