TI TLIN2029DRBRQ1
| Manufacturer | |
| Mfr. Part # | TLIN2029DRBRQ1 |
| LCSC Part # | C2878100 |
| Package | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | LIN transceiver with dominant state timeout and fault protection function |
| Description | Transceiver 4V~48V SON-8-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SON-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
75 
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2382 | $ 1.24 |
10+ | $ 1.0977 | $ 10.98 |
30+ | $ 0.9649 | $ 28.95 |
100+ | $ 0.8646 | $ 86.46 |
500+ | $ 0.8244 | $ 412.20 |
1,000+ | $ 0.8044 | $ 804.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$