TI TCAN1051HGVDRBRQ1
| Manufacturer | |
| MPN | TCAN1051HGVDRBRQ1 |
| LCSC Part # | C2878097 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | Automotive CAN transceiver with CAN FD and fault protection functions |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Silent mode;Integrated level shifting | |
| Supply Current | 80mA | |
| Quiescent Supply Current | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This CAN transceiver series complies with the ISO1189-2 (2016) high-speed CAN (Controller Area Network) physical layer standard. All devices are designed for CAN FD networks with data rates up to 2Mbps (Megabits per second). Devices with the "G" suffix in their part numbers are designed to achieve data rates up to 5Mbps. Devices with the "V" suffix in their part numbers are equipped with an auxiliary power supply input that provides the I/O level for setting the input pin threshold and the RXD output level. Devices in this series feature a silent mode, commonly referred to as listen-only mode. Additionally, all devices offer various protection features to enhance the durability of the devices and the network.
Features
- AEC Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to 125°C, TA; HBM Classification Level: ±16kV; CDM Classification Level: ±1500V
- Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- Functional Safety version available
- Documentation to assist functional safety system design — "Turbo" CAN
- All devices support Classic CAN and 2Mbps CAN FD (Flexible Data Rate); "G" option supports 5Mbps
- Short, symmetrical propagation delay and fast loop times increase timing margin for higher data rates on loaded CAN networks
- EMC performance: supports SAE J2962-2 and IEC 62228-3 (up to 500kbps) without common-mode choke
- I/O voltage range supports 3.3V and 5V MCUs with ideal passive behavior when unpowered
- IEC ESD protection up to ±15kV
- Bus fault protection: ±58V (non-H versions) and ±70V (H versions)
- Undervoltage protection on VCC and V10 (V versions only) supply terminals
- Driver dominant timeout (TXD DTO) — data rates down to 10kbps
- Thermal shutdown protection (TSD)
- Receiver common-mode input voltage: ±30V
- Typical loop delay: 110ns
- Junction temperature range: -55°C to 150°C
- Available in SOIC (8) and leadless VSON (8) packages (3.0mm×3.0mm) with enhanced automatic optical inspection (AOI) capability
Applications
- Automotive and Transportation
- All devices support high-load CAN networks
- Heavy machinery ISOBUS applications – ISO 11783
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0596 | $ 2.06 |
| 10+ | $ 1.7454 | $ 17.45 |
| 30+ | $ 1.55 | $ 46.50 |
| 100+ | $ 1.3481 | $ 134.81 |
| 500+ | $ 1.2586 | $ 629.30 |
| 1,000+ | $ 1.2195 | $ 1219.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Silent mode;Integrated level shifting | |
| Supply Current | 80mA | |
| Quiescent Supply Current | 2.5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This CAN transceiver series complies with the ISO1189-2 (2016) high-speed CAN (Controller Area Network) physical layer standard. All devices are designed for CAN FD networks with data rates up to 2Mbps (Megabits per second). Devices with the "G" suffix in their part numbers are designed to achieve data rates up to 5Mbps. Devices with the "V" suffix in their part numbers are equipped with an auxiliary power supply input that provides the I/O level for setting the input pin threshold and the RXD output level. Devices in this series feature a silent mode, commonly referred to as listen-only mode. Additionally, all devices offer various protection features to enhance the durability of the devices and the network.
Features
- AEC Q100 qualified for automotive applications
- Temperature Grade 1: -40°C to 125°C, TA; HBM Classification Level: ±16kV; CDM Classification Level: ±1500V
- Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
- Functional Safety version available
- Documentation to assist functional safety system design — "Turbo" CAN
- All devices support Classic CAN and 2Mbps CAN FD (Flexible Data Rate); "G" option supports 5Mbps
- Short, symmetrical propagation delay and fast loop times increase timing margin for higher data rates on loaded CAN networks
- EMC performance: supports SAE J2962-2 and IEC 62228-3 (up to 500kbps) without common-mode choke
- I/O voltage range supports 3.3V and 5V MCUs with ideal passive behavior when unpowered
- IEC ESD protection up to ±15kV
- Bus fault protection: ±58V (non-H versions) and ±70V (H versions)
- Undervoltage protection on VCC and V10 (V versions only) supply terminals
- Driver dominant timeout (TXD DTO) — data rates down to 10kbps
- Thermal shutdown protection (TSD)
- Receiver common-mode input voltage: ±30V
- Typical loop delay: 110ns
- Junction temperature range: -55°C to 150°C
- Available in SOIC (8) and leadless VSON (8) packages (3.0mm×3.0mm) with enhanced automatic optical inspection (AOI) capability
Applications
- Automotive and Transportation
- All devices support high-load CAN networks
- Heavy machinery ISOBUS applications – ISO 11783
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



