LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC253QDRG4Q1 product image
Images for reference only

TI SN74HC253QDRG4Q1RoHS

Manufacturer
MPN
SN74HC253QDRG4Q1
LCSC Part #
C2878063
Packaging
SOP-16
Customer #
Key Attributes
Automotive dual-channel 4:1 data selector/multiplexer supporting three-state output
Datasheetpdf iconTI SN74HC253QDRG4Q1
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6$ 0.60
10+$ 0.5846$ 5.85
30+$ 0.5754$ 17.26
100+$ 0.5662$ 56.62
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerTI
PackagingSOP-16
TypeMultiplexer
Number of Channels8/2
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
FeaturesTri-state output
Quiescent Current160uA
Current - Output High(IOH)7.8mA
Propagation Delay26ns@6V,50pF
Current - Output Low(IOL)7.8mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece