LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMR33620BDDAR product image
  • LMR33620BDDAR thumbnail 1
  • LMR33620BDDAR thumbnail 2
  • LMR33620BDDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMR33620BDDARRoHS

Manufacturer
MPN
LMR33620BDDAR
LCSC Part #
C2877991
Packaging
SO-8
Customer #
Key Attributes
3.8V to 36V, 2A synchronous buck converter
Datasheetpdf iconTI LMR33620BDDAR
In-Stock: 184
184 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9842$ 1.98
10+$ 1.6714$ 16.71
30+$ 1.4752$ 44.26
100+$ 1.2742$ 127.42
500+$ 1.1834$ 591.70
1,000+$ 1.1445$ 1144.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSO-8
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.4MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage3.8V~36V
Switch tube (built-in/external)Built-in
Output Current2A
Output Voltage1V~24V
Quiescent Current24uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMR33620 SIMPLE SWITCHER regulator is an easy-to-use synchronous step-down DC/DC converter that delivers excellent efficiency for demanding industrial applications. The LMR33620 can drive up to 2A of load current from input voltages up to 36V, while providing outstanding light-load efficiency and output accuracy in an ultra-compact solution footprint. Features such as a power-good flag and precision enable facilitate flexible, easy-to-use solutions across a wide range of applications. The LMR33620 automatically folds back its switching frequency under light-load conditions to improve efficiency. Integration eliminates most external components, and the pin arrangement is designed for simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The LMR33620 is available in an 8-pin HSOIC package and a next-generation 12-pin 3mm×2mm VQFN package with wettable flanks. An AEC-Q100-qualified version is also available.

Features

AI Translation
  • Functional Safety documentation support for safety-critical system design
  • Input voltage range: 3.8V to 36V
  • Output voltage range: 1V to 24V
  • Output current: 2A
  • Peak current mode control
  • Ultra-short minimum on-time of 68ns
  • Frequency: 400kHz, 1.4MHz, 2.1MHz
  • Junction temperature range: –40°C to +125°C
  • Low EMI and low switching noise
  • Integrated compensation network
  • HotRod package
  • Parallel input current path
  • High-efficiency power conversion across all load conditions
  • Peak efficiency >95%
  • Operating quiescent current as low as 25μA
  • Flexible system interface
  • Power Good flag and precision enable pin
  • Reduce time-to-market with TPSM53602 module
  • Create custom designs with LMR33620 and WEBENCH Power Designer

Applications

AI Translation
  • Motor drive systems: drones, AC inverters, variable frequency drives, servo systems
  • Factory and building automation systems: PLC CPUs, HVAC control, elevator control
  • General-purpose wide input voltage power supplies