TI TPS72501DCQ
| Manufacturer | |
| Mfr. Part # | TPS72501DCQ |
| LCSC Part # | C2877936 |
| Package | SOT-223-6 |
| Customer # | |
| Key Attributes | 1A ultra-low dropout regulator with enable and reset functionality |
| Description | 60dB@(1kHz) Positive Adjustable 1.2V~5.5V SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-223-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 78 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.4291 | $ 4.43 |
10+ | $ 4.3272 | $ 43.27 |
30+ | $ 4.2578 | $ 127.73 |
100+ | $ 4.1898 | $ 418.98 |
Standard Packaging 78/Full
Tube | ||
Better price for more quantity?
$