LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A2015PDBVR product image
  • TPS7A2015PDBVR thumbnail 1
  • TPS7A2015PDBVR thumbnail 2
  • TPS7A2015PDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A2015PDBVRRoHS

Manufacturer
MPN
TPS7A2015PDBVR
LCSC Part #
C2877859
Packaging
SOT-23-5
Customer #
Key Attributes
300mA, ultra-low noise, low IQ, low dropout (LDO) linear regulator with high PSRR
Datasheetpdf iconTI TPS7A2015PDBVR
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2539$ 1.27
50+$ 0.202$ 10.10
150+$ 0.1767$ 26.51
500+$ 0.1541$ 77.05
3,000+$ 0.1479$ 443.70
6,000+$ 0.1442$ 865.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)8.5uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Thermal shutdown;Over Current Protection;Short Circuit Protection;Output discharge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS7A20 is an ultra-small low-dropout (LDO) linear regulator that can provide an output current of 300 mA. The TPS7A20 is designed to offer low noise, high PSRR, and excellent load and line transient performance that meet the requirements of radio frequency and other sensitive analog circuits. The TPS7A20 uses innovative design techniques to provide ultra-low noise performance without the need for a noise bypass capacitor. Another advantage of the TPS7A20 is its low quiescent current, making it suitable for any battery-powered applications. The TPS7A20 has an input voltage range of 1.6V to 6.0V and an output voltage range of 0.8V to 5.5V, which can be used in various applications. The device uses a precision reference circuit to provide a maximum accuracy of 1.5% across different loads, lines, and temperature variations. The TPS7A20 features an internal soft-start function designed to reduce inrush current, thus minimizing the input voltage drop during startup. The device remains stable when used with small ceramic capacitors, enabling a small overall solution size. The TPS7A20 has a smart enable input circuit with an internal control pull-down resistor. This resistor keeps the LDO disabled even when the EN pin is floating, eliminating the need for an external component to pull down the EN pin.

Features

AI Translation
  • Output voltage tolerance: ±1.5% (maximum)
  • Ultra-low dropout:
    • 140 mV (maximum) at 300 mA (VOUT = 3.3V)
    • 145 mV (maximum) at 300 mA (VOUT = 3.3V, DBV)
  • Low inrush current smart enable pull-down
  • Stable with minimum 1 µF ceramic output capacitor
  • Packages:
    • 1mm × 1mm X2SON
    • 0.616mm × 0.616mm DSBGA
    • 2.90mm × 1.60mm SOT23-5

Applications

AI Translation
  • Smartphones and tablets
  • IP network cameras
  • Portable medical devices
  • Smart meters and field transmitters
  • Motor drivers
  • Wearable devices