LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2985IM5-6.1/NOPB product image
Images for reference only

TI LP2985IM5-6.1/NOPBRoHS

Manufacturer
MPN
LP2985IM5-6.1/NOPB
LCSC Part #
C2877792
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, 16V, low-dropout regulator with enable function
Datasheetpdf iconTI LP2985IM5-6.1/NOPB
In-Stock: 198
198 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6767$ 1.68
10+$ 1.4205$ 14.21
30+$ 1.26$ 37.80
100+$ 1.0946$ 109.46
500+$ 1.0216$ 510.80
1,000+$ 0.9892$ 989.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage6.1V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)850uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage16V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LP2985-N low noise linear (LDO) regulator delivers up to 150-mA output current and only requires 300-mV dropout voltage of input to output. Using an optimized vertically integrated PNP (VIP) process, the LP2985-N delivers unequaled performance for all battery-powered designs. The LP2985-N device provides 1% tolerance precision output voltage with only 75-μA quiescent current at 1-mA load and 850-μA at 150-mA load. By adding a 10-nF bypass capacitor, the output noise can be reduced to 30-μV_RMS in a 30-kHz bandwidth. The LP2985-N is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5-mΩ. The device is available with fixed output voltage from 2.5-V to 6.1 V.

Features

AI Translation
  • Input Voltage Range: 2.5 V to 16 V
  • Ultra Low-Dropout Voltage Ensured 150 mA Output Current
  • Requires Minimum External Components
  • Stable With Low-ESR Output Capacitor
  • <1 μA Quiescent Current When Shut Down
  • Low Ground Pin Current at All Loads
  • Output Voltage Accuracy 1% (A Grade)
  • High Peak Current Capability
  • Low Z_OUT; 0.3 Ω Typical (10 Hz to 1 MHz)
  • Overtemperature and Overcurrent Protection
  • -40 °C to 125 °C Junction Temperature Range
  • Custom Voltages Available

Applications

AI Translation
  • Cellular Phones
  • Palmtop and Laptop Computers
  • Personal Digital Assistants (PDA)
  • Camcorders
  • Personal Stereos
  • Cameras