TI OPA348AQDBVRQ1
| Manufacturer | |
| MPN | OPA348AQDBVRQ1 |
| LCSC Part # | C2877787 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1-MHz 45-μA CMOS Rail-to-Rail Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx348-Q1 series are single-supply, low-power CMOS op amps. The OPAx348 series features 1MHz extended bandwidth and 45μA supply current, making them suitable for low-power applications with 2.1V to 5.5V single-supply operation. With 45μA low supply current and 0.5pA input bias current, the OPAx348 series is an ideal choice for low-power, high-impedance applications such as smoke detectors and other sensors. The automotive temperature range of -40°C to +125°C across the full supply voltage range enhances design flexibility.
Features
- Qualified for automotive applications, AEC-Q100 compliant
- Device temperature grade 1: –40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Low quiescent current (IQ): 45μA (Typ)
- Low cost
- Rail-to-rail input and output
- Single supply: 2.1V to 5.5V
- Input bias current: 0.5pA (Typ)
- High speed: gain bandwidth product: 1MHz
Applications
- Portable devices
- Battery-powered devices
- Smoke detectors
- Carbon monoxide (CO) detectors
- HEV/EV and powertrain
- Infotainment systems and instrument clusters
- Medical instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6622 | $ 0.66 |
| 10+ | $ 0.5329 | $ 5.33 |
| 30+ | $ 0.4675 | $ 14.03 |
| 100+ | $ 0.4037 | $ 40.37 |
| 500+ | $ 0.3654 | $ 182.70 |
| 1,000+ | $ 0.3463 | $ 346.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 35nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx348-Q1 series are single-supply, low-power CMOS op amps. The OPAx348 series features 1MHz extended bandwidth and 45μA supply current, making them suitable for low-power applications with 2.1V to 5.5V single-supply operation. With 45μA low supply current and 0.5pA input bias current, the OPAx348 series is an ideal choice for low-power, high-impedance applications such as smoke detectors and other sensors. The automotive temperature range of -40°C to +125°C across the full supply voltage range enhances design flexibility.
Features
- Qualified for automotive applications, AEC-Q100 compliant
- Device temperature grade 1: –40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Low quiescent current (IQ): 45μA (Typ)
- Low cost
- Rail-to-rail input and output
- Single supply: 2.1V to 5.5V
- Input bias current: 0.5pA (Typ)
- High speed: gain bandwidth product: 1MHz
Applications
- Portable devices
- Battery-powered devices
- Smoke detectors
- Carbon monoxide (CO) detectors
- HEV/EV and powertrain
- Infotainment systems and instrument clusters
- Medical instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



