LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS90LV012ATMFX/NOPB product image
  • DS90LV012ATMFX/NOPB thumbnail 1
  • DS90LV012ATMFX/NOPB thumbnail 2
  • DS90LV012ATMFX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS90LV012ATMFX/NOPBRoHS

Manufacturer
MPN
DS90LV012ATMFX/NOPB
LCSC Part #
C2877765
Packaging
SOT-23-5
Customer #
Key Attributes
3V LVDS Single CMOS Differential Line Receiver
Datasheetpdf iconTI DS90LV012ATMFX/NOPB
In-Stock: 3,394
3,394 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.586$ 0.59
10+$ 0.4948$ 4.95
30+$ 0.4313$ 12.94
100+$ 0.3793$ 37.93
500+$ 0.363$ 181.50
1,000+$ 0.3516$ 351.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOT-23-5
Voltage - Supply2.7V~3.6V
TypeReceiver
Data Rate400Mbps
Operating Temperature-40℃~+85℃
Number of Drivers0
FeaturesFail-safe
Level StandardLVDS
Number of Receivers1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DS90LV012A and DS90LT012A are single CMOS differential line receivers designed for applications requiring ultra low power dissipation, low noise, and high data rates. The devices are designed to support data rates in excess of 400 Mbps (200 MHz) utilizing Low Voltage Differential Swing (LVDS) technology. The DS90LV012A and DS90LT012A accept low voltage (350 mV typical) differential input signals and translates them to 3V CMOS output levels. The receivers also support open, shorted, and terminated (100Ω) input fail - safe. The receiver output will be HIGH for all fail - safe conditions. The DS90LV012A has a pinout designed for easy PCB layout. The DS90LT012A includes an input line termination resistor for point - to - point applications. The DS90LV012A and DS90LT012A, and companion LVDS line driver provide a new alternative to high power PECL/ECL devices for high speed interface applications.

Features

AI Translation
  • Compatible with ANSI TIA/EIA - 644 - A Standard
  • 400 Mbps (200 MHz) switching rates

  • 100 ps differential skew (typical)
  • 3.5 ns maximum propagation delay
  • Integrated line termination resistor (102Ω typical)
  • Single 3.3V power supply design (2.7V to 3.6V range)
  • Power down high impedance on LVDS inputs
  • Accepts small swing (350 mV typical) differential signal levels
  • LVDS receiver inputs accept LVDS/BLVDS/LVPECL inputs
  • Supports open, short and terminated input failsafe
  • Pinout simplifies PCB layout
  • Low Power Dissipation (10mW typical@ 3.3V static)
  • SOT - 23 5 - lead package
  • Leadless WSON - 8 package (3x3 mm body size)
  • Electrically similar to the DS90LV018A
  • Fabricated with advanced CMOS process technology
  • Industrial temperature operating range (-40°C to +85°C)