LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV321Q1M5/NOPB product image
  • LMV321Q1M5/NOPB thumbnail 1
  • LMV321Q1M5/NOPB thumbnail 2
  • LMV321Q1M5/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV321Q1M5/NOPBRoHS

Manufacturer
MPN
LMV321Q1M5/NOPB
LCSC Part #
C2877756
Packaging
SOT-23-5
Customer #
Key Attributes
Single, Dual, and Quad General-Purpose Low-Voltage Rail-to-Rail Output Operational Amplifiers
Datasheetpdf iconTI LMV321Q1M5/NOPB
In-Stock: 793
793 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.32$ 1.32
10+$ 1.114$ 11.14
30+$ 1.0005$ 30.02
100+$ 0.874$ 87.40
500+$ 0.7573$ 378.65
1,000+$ 0.7314$ 731.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage1.7mV
Slew Rate1V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)63dB
Ib - Input Bias Current11nA
Output Current5mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current130uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density46nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMV358-N and LMV324-N are low-voltage (2.7V to 5.5V) versions of the dual- and quad-channel commercial operational amplifiers LM358 and LM324 (5V to 30V). The LMV321-N is the single-channel version. The LMV321-N, LMV358-N, and LMV324-N are cost-effective solutions for applications where low-voltage operation, space efficiency, and low cost are critical. These devices offer specifications that meet or exceed those of the common LM358 and LM324. The LMV321-N, LMV358-N, and LMV324-N feature rail-to-rail output swing capability, and the input common-mode voltage range includes ground. All of these devices have an excellent speed-power ratio, capable of achieving a bandwidth of 1MHz and a slew rate of 1V/µs with low supply current.

Features

AI Translation
  • Automotive AEC-Q100 Grade 1 and Grade 3 versions available
  • Reliable performance at 2.7V and 5V
  • No crossover distortion
  • Industrial temperature range: -40°C to +125°C
  • Gain bandwidth product: 1MHz
  • Low supply current
  • LMV321-N 130μA
  • LMV358-N 210μA
  • LMV324-N 410μA
  • Rail-to-rail output swing at 10kΩ: V⁺ - 10mV and V⁻ + 65mV
  • VCM range: -0.2V to V⁺ - 0.8V
  • LMV321-N in space-saving 5-pin SC70 package, approximately half the size of a 5-pin SOT23 package
  • Small form factor packages save PCB space, enabling compact portable electronic device designs
  • Allows designers to place devices closer to signal sources, reducing noise pickup and enhancing signal integrity
  • Fabricated using advanced sub-micron silicon-gate BiCMOS process
  • Bipolar input and output stages for improved noise immunity and output current drive

Applications

AI Translation
  • Active filters
  • General low-voltage applications
  • General portable devices