LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMUX1119DBVR product image
  • TMUX1119DBVR thumbnail 1
  • TMUX1119DBVR thumbnail 2
  • TMUX1119DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMUX1119DBVRRoHS

Manufacturer
MPN
TMUX1119DBVR
LCSC Part #
C2877615
Packaging
SOT-23-6
Customer #
Key Attributes
5V, low-leakage current, 2:1 precision switch
Datasheetpdf iconTI TMUX1119DBVR
In-Stock: 236
236 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2181$ 3.22
10+$ 2.7279$ 27.28
30+$ 2.4364$ 73.09
100+$ 2.14$ 214.00
500+$ 2.0048$ 1002.40
1,000+$ 1.943$ 1943.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSOT-23-6
FeaturesFault protection;Bidirectional analog channel;Glitch-free switching
Operating Temperature-40℃~+125℃
Voltage - Supply1.08V~5.5V
Ron1.8Ω
Number of Channels1
Con6pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TMUX1119 is a complementary metal-oxide semiconductor (CMOS) single-pole double-throw (2:1) switch. Wide operating supply of 1.08V to 5.5V allows for use in a broad array of applications from medical equipment to industrial systems. The device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from GND to VDD. All logic inputs have 1.8V logic compatible thresholds, allowing for both TTL and CMOS logic compatibility when operating in the valid supply voltage range. FailSafe Logic circuitry allows voltages on the control pins to be applied before the supply pin, protecting the device from potential damage. The TMUX1119 is part of the precision switches and multiplexers family of devices. These devices have very low on and off leakage currents and low charge injection, allowing them to be used in high precision measurement applications. A low supply current of 3nA and small package options enable use in portable applications.

Features

AI Translation
  • Wide supply range: 1.08V to 5.5V
  • Low leakage current: 3pA
  • Low on-resistance: 1.8Ω
  • Low charge injection: –6pC
  • -40°C to +125°C operating temperature
  • 1.8V logic compatible
  • Fail-safe logic
  • Rail to rail operation
  • Bidirectional signal path
  • Break-before-make switching
  • ESD protection HBM: 2000V

Applications

AI Translation
  • Ultrasound scanners
  • Patient monitoring and diagnostics
  • Blood glucose monitors
  • Optical module
  • Optical transport
  • Remote radio units
  • Data acquisition systems
  • Semiconductor test equipment
  • Factory automation and industrial controls
  • Flow transmitters
  • Programmable logic controllers (PLC)
  • Analog input modules
  • Battery test