TI TPS562202DRLR
| Manufacturer | |
| MPN | TPS562202DRLR |
| LCSC Part # | C2877547 |
| Packaging | SOT-6(3x5) |
| Customer # | |
| Key Attributes | 4.3V to 17V Input, 2A Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-6(3x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 580kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 804mV~7V | |
| Output Current | 2A | |
| Quiescent Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS562202 is a simple, easy-to-use 2A synchronous buck converter in a SOT563 package. The device is optimized to minimize the external components required for operation and to achieve low standby current. This SMPS device employs D-CAP2 mode control, delivering fast transient response and supporting low-ESR output capacitors — including dedicated polymer capacitors and ultra-low ESR ceramic capacitors — without requiring external compensation components. The TPS562202 operates in ECO mode to maintain high efficiency during light-load operation. The TPS562202 is available in a 6-pin 1.6mm × 1.6mm SOT563 (DRL) package and is rated for a junction temperature range of –40°C to 125°C.
The TPS562202 is a 2A synchronous buck converter. The proprietary D-CAP2 mode control supports low-ESR output capacitors — such as dedicated polymer capacitors and multilayer ceramic capacitors — without requiring complex external compensation networks. The fast transient response of D-CAP2 mode control reduces the output capacitance needed to achieve a given performance level.
Features
- 2A converter with integrated 140mΩ and 84mΩ FETs
- D-CAP2 mode control with fast transient response
- Input voltage range: 4.3V to 17V
- Output voltage range: 0.804V to 7V
- ECO mode at light load
- 580kHz switching frequency
- Low shutdown current less than 3μA
- 2% feedback voltage accuracy (25°C)
- Pre-biased startup support
- Cycle-by-cycle overcurrent limiting
- Discontinuous mode overcurrent protection
- Non-latching UVP and TSD protection
- Fixed soft-start: 1.2ms
Applications
- TV SMPS Power Supply
- Smart Speaker
- Wired Network
- Digital Set-Top Box (STB)
- Security Surveillance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1371 | $ 0.69 |
| 50+ | $ 0.1138 | $ 5.69 |
| 150+ | $ 0.1021 | $ 15.32 |
| 500+ | $ 0.0934 | $ 46.70 |
| 2,500+ | $ 0.0836 | $ 209.00 |
| 4,000+ | $ 0.0801 | $ 320.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-6(3x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 580kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.3V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 804mV~7V | |
| Output Current | 2A | |
| Quiescent Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS562202 is a simple, easy-to-use 2A synchronous buck converter in a SOT563 package. The device is optimized to minimize the external components required for operation and to achieve low standby current. This SMPS device employs D-CAP2 mode control, delivering fast transient response and supporting low-ESR output capacitors — including dedicated polymer capacitors and ultra-low ESR ceramic capacitors — without requiring external compensation components. The TPS562202 operates in ECO mode to maintain high efficiency during light-load operation. The TPS562202 is available in a 6-pin 1.6mm × 1.6mm SOT563 (DRL) package and is rated for a junction temperature range of –40°C to 125°C.
The TPS562202 is a 2A synchronous buck converter. The proprietary D-CAP2 mode control supports low-ESR output capacitors — such as dedicated polymer capacitors and multilayer ceramic capacitors — without requiring complex external compensation networks. The fast transient response of D-CAP2 mode control reduces the output capacitance needed to achieve a given performance level.
Features
- 2A converter with integrated 140mΩ and 84mΩ FETs
- D-CAP2 mode control with fast transient response
- Input voltage range: 4.3V to 17V
- Output voltage range: 0.804V to 7V
- ECO mode at light load
- 580kHz switching frequency
- Low shutdown current less than 3μA
- 2% feedback voltage accuracy (25°C)
- Pre-biased startup support
- Cycle-by-cycle overcurrent limiting
- Discontinuous mode overcurrent protection
- Non-latching UVP and TSD protection
- Fixed soft-start: 1.2ms
Applications
- TV SMPS Power Supply
- Smart Speaker
- Wired Network
- Digital Set-Top Box (STB)
- Security Surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



