TI SN74ALVCH16373DLR
| Manufacturer | |
| Mfr. Part # | SN74ALVCH16373DLR |
| LCSC Part # | C2877445 |
| Package | SSOP-48-300mil |
| Customer # | |
| Key Attributes | 16-BIT TRANSPARENT D-TYPE LATCH WITH 3-STATE OUTPUTS |
| Description | 1.65V~3.6V D Latch 3.6ns 16 SSOP-48-300mil Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Package | SSOP-48-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
94 
94
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3229 | $ 2.32 |
10+ | $ 1.9561 | $ 19.56 |
30+ | $ 1.7255 | $ 51.77 |
100+ | $ 1.4918 | $ 149.18 |
500+ | $ 1.3851 | $ 692.55 |
1,000+ | $ 1.3386 | $ 1338.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$