LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM2990SX-5.0/NOPB product image
Images for reference only

TI LM2990SX-5.0/NOPBRoHS

Manufacturer
MPN
LM2990SX-5.0/NOPB
LCSC Part #
C2877334
Packaging
DDPAK-3(TO-263-3)
Customer #
Key Attributes
Negative Low Dropout Regulator
Datasheetpdf iconTI LM2990SX-5.0/NOPB
In-Stock: 857
857 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7882$ 2.79
10+$ 2.4756$ 24.76
30+$ 2.3152$ 69.46
100+$ 2.1013$ 210.13
500+$ 2.0236$ 1011.80
1,000+$ 1.9912$ 1991.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDDPAK-3(TO-263-3)
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50mA
Output ConfigurationNegative
Output Current1A
Operating Voltage26V
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LM2990 is a three-terminal, low-dropout, 1-A negative voltage regulator available with fixed output voltages of -5 V, -5.2 V, -12 V, and -15 V. The LM2990 uses circuit design techniques to provide low-dropout and low-quiescent current. The dropout voltage at 1-A load current is typically 0.6 V and an ensured worst-case maximum of 1 V over the entire operating temperature range. The quiescent current is typically 1 mA with 1-A load current and an input-output voltage differential greater than 3 V. A unique circuit design of the internal bias supply limits the quiescent current to only 9 mA (typical) when the regulator is in the dropout mode (V_OUT - V_IN ≤ 3 V). Output voltage accuracy is ensured to ±5% over load and temperature extremes. The LM2990 also implements short-circuit proof, and thermal shutdown includes hysteresis to enhance the reliability of the device when overloaded for an extended period of time. All these features make the LM2990 an ideal negative power supply suited for dual supply systems. The device may also be used as fixed or adjustable current sink load. The LM2990 is available in two 3-pin packages and is rated for operation over the junction temperature range of -40°C to 125°C.

Features

AI Translation
  • Input Voltage: -26 V to –6 V
  • Fixed Output Voltages: −5 V, −5.2 V, −12 V, and −15 V
  • 5% Output Accuracy over Entire Operating Range
  • Output Current in Excess of 1 A
  • Dropout Voltage Typically 0.6 V at 1-A Load
  • Low Quiescent Current
  • Internal Short-Circuit Current Limit
  • Internal Thermal Shutdown with Hysteresis
  • Functional Complement to the LM2940 Series

Applications

AI Translation
  • Post Switcher Regulator
  • Local, On-Card Regulation
  • Battery Operated Equipment