TI LM4950TS/NOPB
| Manufacturer | |
| MPN | LM4950TS/NOPB |
| LCSC Part # | C2877268 |
| Packaging | TO-263-9 |
| Customer # | |
| Key Attributes | LM4950 Boomer Audio Power Amplifier Series 7.5W Mono-BTL or 3.1W Stereo Audio Power Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TO-263-9 | |
| Quiescent Current | 16mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 9.6V~16V | |
| Speaker Channels | 1-Channel | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 7.5Wx1@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4950 is a dual audio power amplifier primarily designed for demanding applications in flat panel monitors and TV's. It is capable of delivering 3.1 watts per channel to a 4Ω single-ended load with less than 1% THD+N or 7.5 watts mono BTL to an 8Ω load, with less than 10% THD+N from a 12V DC power supply. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components. The LM4950 does not require bootstrap capacitors or snubber circuits. Therefore, it is ideally suited for display applications requiring high power and minimal size. The LM4950 features a low-power consumption active-low shutdown mode. Additionally, the LM4950 features an internal thermal shutdown protection mechanism along with short circuit protection. The LM4950 contains advanced pop & click circuitry that eliminates noises which would otherwise occur during turn-on and turn-off transitions. The LM4950 is a unity-gain stable and can be configured by external gain-setting resistors.
Features
- Pop & Click Circuitry Eliminates Noise During Turn-On and Turn-Off Transitions
- Low Current, Active-Low Shutdown Mode
- Low Quiescent Current
- Stereo 3.1W Output, RL = 4Ω
- Mono 7.5W BTL Output, RL = 8Ω
- Short Circuit Protection
- Unity-Gain Stable
- External Gain Configuration Capability
Applications
- Flat Panel Monitors
- Flat Panel TVs
- Computer Sound Cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4462 | $ 2.45 |
| 10+ | $ 2.1026 | $ 21.03 |
| 45+ | $ 1.8876 | $ 84.94 |
| 90+ | $ 1.6661 | $ 149.95 |
| 495+ | $ 1.5668 | $ 775.57 |
| 990+ | $ 1.5244 | $ 1509.16 |
Standard Packaging45/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | TO-263-9 | |
| Quiescent Current | 16mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.05% | |
| Features | Enable/shutdown function;Automatic mute/no-noise switch | |
| Voltage - Supply | 9.6V~16V | |
| Speaker Channels | 1-Channel | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 7.5Wx1@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 70dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4950 is a dual audio power amplifier primarily designed for demanding applications in flat panel monitors and TV's. It is capable of delivering 3.1 watts per channel to a 4Ω single-ended load with less than 1% THD+N or 7.5 watts mono BTL to an 8Ω load, with less than 10% THD+N from a 12V DC power supply. Boomer audio power amplifiers were designed specifically to provide high quality output power with a minimal amount of external components. The LM4950 does not require bootstrap capacitors or snubber circuits. Therefore, it is ideally suited for display applications requiring high power and minimal size. The LM4950 features a low-power consumption active-low shutdown mode. Additionally, the LM4950 features an internal thermal shutdown protection mechanism along with short circuit protection. The LM4950 contains advanced pop & click circuitry that eliminates noises which would otherwise occur during turn-on and turn-off transitions. The LM4950 is a unity-gain stable and can be configured by external gain-setting resistors.
Features
- Pop & Click Circuitry Eliminates Noise During Turn-On and Turn-Off Transitions
- Low Current, Active-Low Shutdown Mode
- Low Quiescent Current
- Stereo 3.1W Output, RL = 4Ω
- Mono 7.5W BTL Output, RL = 8Ω
- Short Circuit Protection
- Unity-Gain Stable
- External Gain Configuration Capability
Applications
- Flat Panel Monitors
- Flat Panel TVs
- Computer Sound Cards
C2877268 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



