TI UA78L12ACLPR
| Manufacturer | |
| Mfr. Part # | UA78L12ACLPR |
| LCSC Part # | C2877251 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | 100mA, 30V linear regulator |
| Description | 12V Positive Fixed TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9337 | $ 0.93 |
200+ | $ 0.3622 | $ 72.44 |
500+ | $ 0.3496 | $ 174.80 |
1,000+ | $ 0.3433 | $ 343.30 |
Standard Packaging 2000/Full
Reel | ||