TI THS7372IPWR
| Manufacturer | |
| MPN | THS7372IPWR |
| LCSC Part # | C2877106 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 4-channel video amplifier with one CVBS and three full-HD filters and 6dB gain |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Quiescent Current | 3.5mA | |
| Single Supply | 2.7V~5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input buffer;Anti-aliasing / reconstruction filter;DC clamp / DC restore;Enable/shutdown function | |
| Ib - Input Bias Current | 24.5mA | |
| Number of Channels | Four channels | |
| -3dB Bandwidth | 9.5MHz | |
| Filter Order | 6 | |
| Output Current | 90mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Manufactured using the revolutionary silicon-germanium (SiGe) BiCom3X complementary process, the THS7372 is a low-power, single-supply, 2.7-V to 5-V, 4-channel integrated video buffer. It contains one SDTV filter and three fixed full HD (true HD) HDTV filters. All filters feature sixth-order Butterworth characteristics and can be used as DAC reconstruction filters or ADC image rejection filters. The THS7372 offers flexible input coupling capability and can be configured for AC or DC coupled inputs. A 300-mV output level shift allows full sync-tip-to-peak output dynamic range with 0-V input. AC-coupled mode includes a transparent sync-tip clamp circuit to support CVBS, Y', and G'B'R' signals. AC-coupled biasing for P'B/P'R can be easily implemented by adding an external resistor to V_S+. The THS7372 is ideal for a wide range of video buffer applications. Its rail-to-rail output stage with 6-dB gain supports both AC and DC line driving. It can drive dual lines or 75-Ω loads, allowing maximum flexibility as a video line driver. Total quiescent current of 23.4 mA at 3.3 V and 0.1 μA in shutdown mode make it well suited for power-sensitive systems. The THS7372 is available in a lead-free and environmentally friendly (RoHS-compliant) TSSOP-14 package.
Features
- One SDTV video amplifier for CVBS video
- 3 fixed full HD 1080p60 filters for Y'/P'B/P'R, G'B'R', or computer RGB output
- 6th-order low-pass filter:
- SD channel: –3 dB at 9.5 MHz
- Fixed full HD channel: –3 dB at 72 MHz
- Versatile input translation: DC-coupled input with 300-mV output offset, AC-coupled circuit with sync-tip clamp or bias
- Integrated 6-dB gain (2 V/V)
- +2.7-V to ±5-V single-supply operation
- Rail-to-rail output: output swing within 100 mV of rail, supports AC or DC output coupling, drives 2 video lines/channel
- Low total quiescent current: 3.5 mA at 2 V
- Power-down supply current: 0.1 μA
- Low differential gain/phase: 0.2%/0.35°
- RoHS-compliant TSSOP-14 package
Applications
- Set-top box output video buffering
- PVR/DVDR Output Buffering
- Blu-ray output video buffering
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7763 | $ 1.78 |
| 10+ | $ 1.4913 | $ 14.91 |
| 30+ | $ 1.3124 | $ 39.37 |
| 100+ | $ 1.1304 | $ 113.04 |
| 500+ | $ 1.0481 | $ 524.05 |
| 1,000+ | $ 1.0132 | $ 1013.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Quiescent Current | 3.5mA | |
| Single Supply | 2.7V~5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input buffer;Anti-aliasing / reconstruction filter;DC clamp / DC restore;Enable/shutdown function | |
| Ib - Input Bias Current | 24.5mA | |
| Number of Channels | Four channels | |
| -3dB Bandwidth | 9.5MHz | |
| Filter Order | 6 | |
| Output Current | 90mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Manufactured using the revolutionary silicon-germanium (SiGe) BiCom3X complementary process, the THS7372 is a low-power, single-supply, 2.7-V to 5-V, 4-channel integrated video buffer. It contains one SDTV filter and three fixed full HD (true HD) HDTV filters. All filters feature sixth-order Butterworth characteristics and can be used as DAC reconstruction filters or ADC image rejection filters. The THS7372 offers flexible input coupling capability and can be configured for AC or DC coupled inputs. A 300-mV output level shift allows full sync-tip-to-peak output dynamic range with 0-V input. AC-coupled mode includes a transparent sync-tip clamp circuit to support CVBS, Y', and G'B'R' signals. AC-coupled biasing for P'B/P'R can be easily implemented by adding an external resistor to V_S+. The THS7372 is ideal for a wide range of video buffer applications. Its rail-to-rail output stage with 6-dB gain supports both AC and DC line driving. It can drive dual lines or 75-Ω loads, allowing maximum flexibility as a video line driver. Total quiescent current of 23.4 mA at 3.3 V and 0.1 μA in shutdown mode make it well suited for power-sensitive systems. The THS7372 is available in a lead-free and environmentally friendly (RoHS-compliant) TSSOP-14 package.
Features
- One SDTV video amplifier for CVBS video
- 3 fixed full HD 1080p60 filters for Y'/P'B/P'R, G'B'R', or computer RGB output
- 6th-order low-pass filter:
- SD channel: –3 dB at 9.5 MHz
- Fixed full HD channel: –3 dB at 72 MHz
- Versatile input translation: DC-coupled input with 300-mV output offset, AC-coupled circuit with sync-tip clamp or bias
- Integrated 6-dB gain (2 V/V)
- +2.7-V to ±5-V single-supply operation
- Rail-to-rail output: output swing within 100 mV of rail, supports AC or DC output coupling, drives 2 video lines/channel
- Low total quiescent current: 3.5 mA at 2 V
- Power-down supply current: 0.1 μA
- Low differential gain/phase: 0.2%/0.35°
- RoHS-compliant TSSOP-14 package
Applications
- Set-top box output video buffering
- PVR/DVDR Output Buffering
- Blu-ray output video buffering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

