TI TLV274IPWR
| Manufacturer | |
| MPN | TLV274IPWR |
| LCSC Part # | C2877103 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | TLV27x series 550 μA/channel, 3 MHz, rail-to-rail output operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 60pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 13mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 39nV/√Hz@10kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Rail-to-rail output High bandwidth: 3 MHz High slew rate: 2.4 V/µs Supply voltage range: 2.7 V to 16 V Supply current: 550 µA per channel Input noise voltage: 39 nV/√Hz Input bias current: 1 pA Rated temperature range: – Commercial grade: 0°C to 70°C – Industrial grade: -40°C to 125°C Ultra-small packages: – 5-pin SOT-23 (TLV271) – 8-pin MSOP (TLV272) Ideal upgrade for the TLC72x series
Features
- Rail-to-rail output
- High bandwidth: 3MHz
- High slew rate: 2.4V/µs
- Supply voltage range: 2.7V to 16V
- Supply current: 550µA/channel
- Input noise voltage: 39nV/√Hz
- Input bias current: 1pA
- Rated temperature range:
- Commercial grade: 0°C to 70°C
- Industrial grade: -40°C to 125°C
- Ultra-compact package:
- 5-pin SOT-23 (TLV271)
- 8-pin MSOP (TLV272)
- Ideal upgrade for TLC72x series
Applications
- Electric bicycles
- Power banks
- Smoke detectors
- Solar inverters
- Low-power motor control
- Battery-powered instruments
- Building automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7027 | $ 0.70 |
| 10+ | $ 0.5645 | $ 5.65 |
| 30+ | $ 0.4962 | $ 14.89 |
| 100+ | $ 0.4279 | $ 42.79 |
| 500+ | $ 0.3872 | $ 193.60 |
| 1,000+ | $ 0.366 | $ 366.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 2.4V/us | |
| Input Offset Current(Ios) | 60pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 13mA | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 550uA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | 39nV/√Hz@10kHz | |
| Dual Supply | -8V~-1.35V;1.35V~8V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Rail-to-rail output High bandwidth: 3 MHz High slew rate: 2.4 V/µs Supply voltage range: 2.7 V to 16 V Supply current: 550 µA per channel Input noise voltage: 39 nV/√Hz Input bias current: 1 pA Rated temperature range: – Commercial grade: 0°C to 70°C – Industrial grade: -40°C to 125°C Ultra-small packages: – 5-pin SOT-23 (TLV271) – 8-pin MSOP (TLV272) Ideal upgrade for the TLC72x series
Features
- Rail-to-rail output
- High bandwidth: 3MHz
- High slew rate: 2.4V/µs
- Supply voltage range: 2.7V to 16V
- Supply current: 550µA/channel
- Input noise voltage: 39nV/√Hz
- Input bias current: 1pA
- Rated temperature range:
- Commercial grade: 0°C to 70°C
- Industrial grade: -40°C to 125°C
- Ultra-compact package:
- 5-pin SOT-23 (TLV271)
- 8-pin MSOP (TLV272)
- Ideal upgrade for TLC72x series
Applications
- Electric bicycles
- Power banks
- Smoke detectors
- Solar inverters
- Low-power motor control
- Battery-powered instruments
- Building automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



