TI OPA4364AIPWR
| Manufacturer | |
| MPN | OPA4364AIPWR |
| LCSC Part # | C2877077 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | OPAx363, OPAx364 single-supply rail-to-rail I/O operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 85mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 7MHz | |
| Input Voltage Noise Density | 17nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA363 and OPA364 series are two high-performance CMOS op amps optimized for ultra-low-voltage single-supply operation. These compact, low-cost amplifiers are designed to operate from single supplies ranging from 1.8V (±0.9V) to 5.5V (±2.75V). Applications include sensor amplification and signal conditioning in battery-powered systems. The OPAx363 and OPA364 series offer excellent CMRR without the crossover distortion associated with traditional complementary input stages. This feature enables superior performance when driving analog-to-digital (A/D) converters without degrading differential linearity and THD. The input common-mode range includes both positive and negative supply rails. Output voltage swing is within 10mV of the supply rails. The OPA363 series includes a shutdown mode. Under logic control, these amplifiers can be switched from normal operation to a standby state with quiescent current below 1μA. The single-channel version is available in a compact 5-pin SOT-23 (6-pin SOT-23 for shutdown mode) and 8-pin SOIC. The dual-channel version comes in 8-pin VSSOP, 10-pin VSSOP, 16-pin UQFN, and 8-pin SOIC packages. All four channels are also available in 14-pin TSSOP and 14-pin SOIC packages. All device versions are rated for an operating temperature range of -40°C to +125°C.
Features
- 1.8V supply voltage
- Miniature package
- Bandwidth: 7MHz
- CMRR: 90dB (typical)
- Slew rate: 5V/μs
- Low offset voltage: 500μV (maximum)
- Quiescent current: 750μA per channel (maximum)
- Shutdown mode: less than 1μA per channel
Applications
- Signal Conditioning
- Data Acquisition
- Process Control
- Active Filters
- Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.523 | $ 6.52 |
| 10+ | $ 5.8594 | $ 58.59 |
| 30+ | $ 5.4359 | $ 163.08 |
| 100+ | $ 5.0253 | $ 502.53 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 2.5mV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 85mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 750uA | |
| Gain Bandwidth Product | 7MHz | |
| Input Voltage Noise Density | 17nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA363 and OPA364 series are two high-performance CMOS op amps optimized for ultra-low-voltage single-supply operation. These compact, low-cost amplifiers are designed to operate from single supplies ranging from 1.8V (±0.9V) to 5.5V (±2.75V). Applications include sensor amplification and signal conditioning in battery-powered systems. The OPAx363 and OPA364 series offer excellent CMRR without the crossover distortion associated with traditional complementary input stages. This feature enables superior performance when driving analog-to-digital (A/D) converters without degrading differential linearity and THD. The input common-mode range includes both positive and negative supply rails. Output voltage swing is within 10mV of the supply rails. The OPA363 series includes a shutdown mode. Under logic control, these amplifiers can be switched from normal operation to a standby state with quiescent current below 1μA. The single-channel version is available in a compact 5-pin SOT-23 (6-pin SOT-23 for shutdown mode) and 8-pin SOIC. The dual-channel version comes in 8-pin VSSOP, 10-pin VSSOP, 16-pin UQFN, and 8-pin SOIC packages. All four channels are also available in 14-pin TSSOP and 14-pin SOIC packages. All device versions are rated for an operating temperature range of -40°C to +125°C.
Features
- 1.8V supply voltage
- Miniature package
- Bandwidth: 7MHz
- CMRR: 90dB (typical)
- Slew rate: 5V/μs
- Low offset voltage: 500μV (maximum)
- Quiescent current: 750μA per channel (maximum)
- Shutdown mode: less than 1μA per channel
Applications
- Signal Conditioning
- Data Acquisition
- Process Control
- Active Filters
- Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

