TI CD74HC195PWR
| Manufacturer | |
| MPN | CD74HC195PWR |
| LCSC Part # | C2877048 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 1 25mA 30ns@6V,50pF Serial↔Parallel TSSOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function;Supports forward and reverse shift | |
| Propagation Delay | 30ns@6V,50pF | |
| Function | Serial↔Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Shift applications
- Counter applications
- Storage applications
In-Stock: 88
88 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6111 | $ 0.61 |
| 10+ | $ 0.5953 | $ 5.95 |
| 30+ | $ 0.5858 | $ 17.57 |
| 100+ | $ 0.5747 | $ 57.47 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 25mA | |
| Features | Asynchronous clear function;Asynchronous parallel load function;Supports forward and reverse shift | |
| Propagation Delay | 30ns@6V,50pF | |
| Function | Serial↔Parallel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Shift applications
- Counter applications
- Storage applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

