TI TPA2000D1PWR
| Manufacturer | |
| Mfr. Part # | TPA2000D1PWR |
| LCSC Part # | C2877029 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 2-W FILTERLESS MONO CLASS-D AUDIO POWER AMPLIFIER |
| Description | 4mA 1-Channel 2Wx1@4Ω Class D TSSOP-16 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6,097
6,097
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0685 | $ 2.07 |
10+ | $ 1.8218 | $ 18.22 |
30+ | $ 1.6461 | $ 49.38 |
100+ | $ 1.4881 | $ 148.81 |
500+ | $ 1.4139 | $ 706.95 |
1,000+ | $ 1.3849 | $ 1384.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$