TI TPS7101QPWR
| Manufacturer | |
| Mfr. Part # | TPS7101QPWR |
| LCSC Part # | C2876961 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 500mA, 10V low-dropout regulator with enable and reset delay functionality |
| Description | 10V Positive Adjustable 1.2V~9.75V TSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.4578 | $ 7.46 |
200+ | $ 2.8865 | $ 577.30 |
500+ | $ 2.7852 | $ 1392.60 |
1,000+ | $ 2.7346 | $ 2734.60 |
Standard Packaging 2000/Full
Reel | ||