LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC900E/2K5 product image
  • DAC900E/2K5 thumbnail 1
  • DAC900E/2K5 thumbnail 2
  • DAC900E/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC900E/2K5RoHS

Manufacturer
MPN
DAC900E/2K5
LCSC Part #
C2876927
Packaging
TSSOP-28
Customer #
Key Attributes
10-Bit, 165MSPS Digital-to-Analog Converter
Datasheetpdf iconTI DAC900E/2K5
In-Stock: 137
137 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8385$ 7.84
10+$ 6.7913$ 67.91
30+$ 6.1545$ 184.64
100+$ 5.6187$ 561.87
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingTSSOP-28
Settling Time70ns
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1.1mA
FunctionBuilt-in reference source;Differential output;Power-down mode
Integral non - linearity0.3LSB
Number of Channels1
Resolution (Bits)10;165MHz
Interface Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The DAC900 is a high-speed, Digital-to-Analog Converter (DAC) offering a 10-bit resolution option within the SpeedPlus family of high-performance converters. Featuring pin compatibility among family members, the DAC908, DAC902, and DAC904 provide a component selection option to an 8-, 12-, and 14-bit resolution, respectively. All models within this family of DACs support update rates in excess of 165MSPS with excellent dynamic performance, and are especially suited to fulfill the demands of a variety of applications. The advanced segmentation architecture of the DAC900 is optimized to provide a high Spurious-Free Dynamic Range (SFDR) for single-tone, as well as for multi-tone signals—essential when used for the transmit signal path of communication systems. The DAC900 has a high impedance (200kΩ) current output with a nominal range of 20mA and an output compliance of up to 1.25V. The differential outputs allow for both a differential or single-ended analog signal interface. The close matching of the current outputs ensures superior dynamic performance in the differential configuration, which can be implemented with a transformer. Utilizing a small geometry CMOS process, the monolithic DAC900 can be operated on a wide, single-supply range of +2.7V to +5.5V. Its low power consumption allows for use in portable and battery-operated systems. Further optimization can be realized by lowering the output current with the adjustable full-scale option. For noncontinuous operation of the DAC900, a power-down mode results in only 45mW of standby power. The DAC900 comes with an integrated 1.24V bandgap reference and edge-triggered input latches, offering a complete converter solution. Both +3V and +5V CMOS logic families can be interfaced to the DAC900. The reference structure of the DAC900 allows for additional flexibility by utilizing the on-chip reference, or applying an external reference. The full-scale output current can be adjusted over a span of 2mA to 20mA, with one external resistor, while maintaining the specified dynamic performance. The DAC900 is available in SO-28 and TSSOP-28 packages.

Features

AI Translation
  • SINGLE +5V OR +3V OPERATION
  • HIGH SFDR: 5MHz Output at 100MSPS: 68dBc
  • LOW GLITCH: 3pV-s
  • LOW POWER: 170mW at +5V
  • INTERNAL REFERENCE: Optional Ext. Reference Adjustable Full-Scale Range Multiplying Option

Applications

AI Translation
  • COMMUNICATION TRANSMIT CHANNELS: WLL, Cellular Base Station, Digital Microwave Links, Cable Modems
  • WAVEFORM GENERATION: Direct Digital Synthesis (DDS), Arbitrary Waveform Generation (ARB)
  • MEDICAL/ULTRASOUND
  • HIGH-SPEED INSTRUMENTATION AND CONTROL
  • VIDEO, DIGITAL TV