TI ADS7957QDBTRQ1
| Manufacturer | |
| MPN | ADS7957QDBTRQ1 |
| LCSC Part # | C2876916 |
| Packaging | TSSOP-38-4.4mm |
| Customer # | |
| Key Attributes | 8-bit, 10-bit, and 12-bit, 1MSPS, multi-channel, single-ended, micropower, serial interface, analog-to-digital converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 20MHz | |
| Features | Multiplexers | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Resolution(Bits) | 10;1MHz | |
| S/N Ratio | 60dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 16 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS79xx-Q1 device series consists of multi-channel 8-bit, 10-bit, and 12-bit analog-to-digital converters (ADCs). This device includes a capacitor-based successive approximation register (SAR) ADC, which supports inherent sample-and-hold. The multiple features and excellent performance make the ADS79xx-Q1 devices suitable for a wide range of applications that require monitoring multiple channels.
Features
- Qualified for automotive applications with the following AEC-Q100 test results:
- Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- 8-bit, 10-bit, and 12-bit resolution
- 4-channel, 8-channel, and 12-channel devices share the same package footprint as 16-channel devices
- 1MHz sample rate serial device
- Analog supply range: 2.7V to 5.25V
- I/O supply range: 1.7V to 5.25V
- Two software-selectable unipolar input ranges: (0V to 2.5V) or (0V to 5V)
- Auto and manual modes for channel selection
- Two programmable alarm levels per channel
- Four independently configurable GPIO interfaces
- Typical power dissipation: 14.5mW at 1MSPS (V(+VA) = 5V, (+VBD) = 3V)
- Power-down current (1μA)
- 30-pin and 38-pin TSSOP packages
- ADS79xx-Q1 devices operate over a wide analog supply range of 2.7V to 5.25V. Due to ultra-low power consumption, these devices are well suited for battery-powered and isolated supply applications
- 4-channel and 8-channel devices come in a 30-pin TSSOP package. 12-channel and 16-channel devices come in a 38-pin TSSOP package
Applications
- Automotive systems
- Power monitoring
- Battery-powered systems
- High-speed data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.4574 | $ 6.46 |
| 10+ | $ 6.1471 | $ 61.47 |
| 30+ | $ 5.9586 | $ 178.76 |
| 100+ | $ 5.801 | $ 580.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-38-4.4mm | |
| Operating Temperature | -40℃~+125℃ | |
| Clock Frequency | 20MHz | |
| Features | Multiplexers | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Resolution(Bits) | 10;1MHz | |
| S/N Ratio | 60dB | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 16 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS79xx-Q1 device series consists of multi-channel 8-bit, 10-bit, and 12-bit analog-to-digital converters (ADCs). This device includes a capacitor-based successive approximation register (SAR) ADC, which supports inherent sample-and-hold. The multiple features and excellent performance make the ADS79xx-Q1 devices suitable for a wide range of applications that require monitoring multiple channels.
Features
- Qualified for automotive applications with the following AEC-Q100 test results:
- Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
- Device HBM ESD classification level H2
- Device CDM ESD classification level C4B
- 8-bit, 10-bit, and 12-bit resolution
- 4-channel, 8-channel, and 12-channel devices share the same package footprint as 16-channel devices
- 1MHz sample rate serial device
- Analog supply range: 2.7V to 5.25V
- I/O supply range: 1.7V to 5.25V
- Two software-selectable unipolar input ranges: (0V to 2.5V) or (0V to 5V)
- Auto and manual modes for channel selection
- Two programmable alarm levels per channel
- Four independently configurable GPIO interfaces
- Typical power dissipation: 14.5mW at 1MSPS (V(+VA) = 5V, (+VBD) = 3V)
- Power-down current (1μA)
- 30-pin and 38-pin TSSOP packages
- ADS79xx-Q1 devices operate over a wide analog supply range of 2.7V to 5.25V. Due to ultra-low power consumption, these devices are well suited for battery-powered and isolated supply applications
- 4-channel and 8-channel devices come in a 30-pin TSSOP package. 12-channel and 16-channel devices come in a 38-pin TSSOP package
Applications
- Automotive systems
- Power monitoring
- Battery-powered systems
- High-speed data acquisition systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



