TI SN74LVC08ARGYR
| Manufacturer | |
| Mfr. Part # | SN74LVC08ARGYR |
| LCSC Part # | C2876771 |
| Package | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-AND Gates |
| Description | 4.1ns@3.3V 40uA 1.65V~3.6V AND Gate VQFN-14-EP(3.5x3.5) Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | VQFN-14-EP(3.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1539 | $ 0.15 |
10+ | $ 0.15 | $ 1.50 |
30+ | $ 0.1474 | $ 4.42 |
100+ | $ 0.1448 | $ 14.48 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$