LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV62130RGTT product image
  • TLV62130RGTT thumbnail 1
  • TLV62130RGTT thumbnail 2
  • TLV62130RGTT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV62130RGTTRoHS

Manufacturer
MPN
TLV62130RGTT
LCSC Part #
C2876760
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
3V to 17V 3A Buck Converter
Datasheetpdf iconTI TLV62130RGTT
In-Stock: 881
881 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.111$ 1.11
10+$ 0.9207$ 9.21
30+$ 0.8247$ 24.74
250+$ 0.6929$ 173.23
500+$ 0.636$ 318.00
1,000+$ 0.6067$ 606.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching2.5MHz
Number of Outputs1
FeaturesAdjustable soft-start;Output voltage tracking;Operating status indication;Overcurrent Protection;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~17V
Switch tube (built-in/external)Built-in
Output Voltage900mV~5.5V
Output Current3A
Quiescent Current19uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The TLV62130 device is an easy-to-use synchronous step-down DC-DC converter optimized for high power density applications. The device features a typical switching frequency of up to 2.5MHz, allowing the use of small inductors, and provides fast transient response and high output voltage accuracy by utilizing DCS-Control™ topology.

This device supports a wide input voltage operating range of 3V to 17V, making it well-suited for systems powered by lithium-ion or other batteries and 12V intermediate power rails. It supports a continuous output current of up to 3A with an output voltage range of 0.9V to 5.5V (in 100% duty cycle mode).

The output voltage startup ramp is controlled by a soft-start pin, enabling operation from an independent power supply or in a tracking configuration. In addition, power sequencing can be achieved by configuring the enable pin and the open-drain power-good pin.

In power save mode, the device draws approximately 19μA of quiescent current relative to VIN. The device automatically and seamlessly enters power save mode at light loads, maintaining high efficiency across the full load range. In shutdown mode, the device turns off and draws less than 2μA during shutdown.

The device is available in a 3mm×3mm (RGT) 16-pin VQFN package.

Features

AI Translation
  • DCS-Control™ topology input voltage range: 3V to 17V, output current up to 3A
  • Adjustable output voltage: 0.9V to 5.5V
  • Pin-selectable output voltage (nominal, +5%)
  • Programmable soft-start and tracking
  • Seamless power save mode transition
  • 19μA quiescent current (typical)
  • Selectable operating frequency
  • Power good output
  • 100% duty cycle mode short-circuit protection
  • Thermal protection
  • Pin-compatible with TPS62130 and TLV62150
  • 3mm×3mm QFN-16 package

Applications

AI Translation
  • Standard 12V rail power supply
  • Point-of-load (POL) power supply with single or multi-cell Li-ion batteries
  • Motor drivers, electronic point-of-sale terminals
  • Mobile PCs, tablets, modems, cameras
  • TVs, set-top boxes, audio